OMRON G3VM-71PR(TR05)
| Manufacturer | |
| Mfr. Part # | G3VM-71PR(TR05) |
| LCSC Part # | C2152057 |
| Package | USOP-4-2.1mm |
| Customer # | |
| Description | 500V 1.3V 80V USOP-4-2.1mm Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Package | USOP-4-2.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.1676 | $ 3.17 |
200+ | $ 1.2255 | $ 245.10 |
500+ | $ 1.1825 | $ 591.25 |
1,000+ | $ 1.1625 | $ 1162.50 |
Standard Packaging 500/Full
Reel | ||