LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ D882(RANGE:160-320) product image
  • D882(RANGE:160-320) thumbnail 1
  • D882(RANGE:160-320) thumbnail 2
  • D882(RANGE:160-320) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ D882(RANGE:160-320)

Manufacturer
JSCJAsian Brands
MPN
D882(RANGE:160-320)
LCSC Part #
C2152
Packaging
TO-126
Customer #
Key Attributes
TRANS NPN 30V 3A TO-126
DatasheetJSCJ D882(RANGE:160-320)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9,650
9,650 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1069$ 0.53
50+$ 0.0857$ 4.29
200+$ 0.0751$ 15.02
400+$ 0.0671$ 26.84
2,400+$ 0.0607$ 145.68
5,000+$ 0.0575$ 287.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJSCJ
PackagingTO-126
Operating Temperature-55℃~+150℃
Current - Collector Cutoff1uA
Transition frequency(fT)90MHz
Collector - Emitter Voltage VCEO30V
Emitter-Base Voltage VEBO6V
DC Current Gain160
Pd - Power Dissipation1.25W
Current - Collector(Ic)3A
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • Power Dissipation