TI CC2564MODNCMOER
| Manufacturer | |
| Mfr. Part # | CC2564MODNCMOER |
| LCSC Part # | C2151957 |
| Package | SMD-33P |
| Customer # | |
| Key Attributes | CC2564MODx Bluetooth Host Controller Interface (HCI) Module |
| Description | IC RF TXRX Bluetooth 2402MHz~2480MHz SMD-33P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | TI | |
| Package | SMD-33P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.4448 | $ 8.44 |
10+ | $ 7.5436 | $ 75.44 |
30+ | $ 6.967 | $ 209.01 |
100+ | $ 6.4105 | $ 641.05 |
Standard Packaging 2000/Full
Reel | ||