SKYWORKS SKY13431-374LF
| Manufacturer | |
| Mfr. Part # | SKY13431-374LF |
| LCSC Part # | C2151937 |
| Package | DFN-6-EP(1.5x1.5) |
| Customer # | |
| Key Attributes | 0.5to6.0GHz50ΩTerminatedSPDTRFSwitch |
| Description | 500MHz~6GHz DFN-6-EP(1.5x1.5) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Package | DFN-6-EP(1.5x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.222 | $ 2.22 |
10+ | $ 1.9112 | $ 19.11 |
30+ | $ 1.7174 | $ 51.52 |
100+ | $ 1.5187 | $ 151.87 |
500+ | $ 1.429 | $ 714.50 |
1,000+ | $ 1.3906 | $ 1390.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$