LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SKY13347-360LF product image
  • SKY13347-360LF thumbnail 1
  • SKY13347-360LF thumbnail 2
  • SKY13347-360LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SKYWORKS SKY13347-360LF

Manufacturer
MPN
SKY13347-360LF
LCSC Part #
C2151928
Packaging
DFN-8-EP(2x2)
Customer #
Key Attributes
0.5to4.0GHzSPSTRFSwitch
DatasheetSKYWORKS SKY13347-360LF
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.162$ 6.16
10+$ 5.437$ 54.37
30+$ 5.0063$ 150.19
100+$ 4.5709$ 457.09
500+$ 4.3701$ 2185.05
1,000+$ 4.2782$ 4278.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerSKYWORKS
PackagingDFN-8-EP(2x2)
Frequency range500MHz~3GHz
Voltage - Supply1.8V~5V
FeaturesIntegrated control logic
P1dB33dBm
operating temperature-40℃~+85℃

Introduction

AI Translation

The SKY13347-360LF is a pHEMT GaAs single-pole, single-throw (SPST) switch with 50 Ω terminated output. The high linearity performance, low insertion loss, and high isolation achieved by the SKY13347-360LF make it an ideal choice for many cellular and wireless infrastructure applications.

Features

AI Translation
  • 50 Ω terminated RF output
  • Low insertion loss: 0.7 dB @ 2.0 GHz
  • High isolation: 35 dB @ 2.0 GHz
  • Small, DFN (8-pin, 2x2 mm) package (MSL1, 260 ℃ per JEDEC J-STD-020)

Applications

AI Translation
  • Wireless infrastructure systems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
F2911NBGPRENESASSimilarWFDFN-8-EP(2x2)0$ 3.301
F2911NBGP8RENESASSimilarVFQFPN-8(2x2)0$ 1.5672
2 more alternative parts.View all substitutes