LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI CC430F6147IRGCR product image
  • CC430F6147IRGCR thumbnail 1
  • CC430F6147IRGCR thumbnail 2
  • CC430F6147IRGCR thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

TI CC430F6147IRGCR

Hersteller
Herst.-Teilenr.
CC430F6147IRGCR
LCSC-Nr.
C2151812
Verp.
VQFN-64-EP(9x9)
Kundennummer
Hauptmerkm.
-117dBm 500Kbps 1.8V~3.6V VQFN-64-EP(9x9) RF Transceiver ICs RoHS
DatenblattTI CC430F6147IRGCR
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 3
3 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 9.9581$ 9.96
10+$ 9.6441$ 96.44
Standardgehäuse2000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRF and Wireless/RF Transceiver ICs
HerstellerTI
Verp.VQFN-64-EP(9x9)
Sensitivity-117dBm
Data Rate500Kbps
Frequency Range300MHz~348MHz;389MHz~464MHz;779MHz~928MHz
Output Power12dBm
Receive Current15mA
Interface TypeADC;GPIO;I2C;IrDA;JTAG;SPI;UART
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Typetransceiver

Beschreibung

KI-Übersetzung

The TI CC430 series ultra-low-power system-on-chip microcontrollers feature an integrated RF transceiver core and include several devices with various peripheral sets, suitable for a wide range of applications. The architecture is optimized for use with seven low-power modes (including LPM3.5 and LPM4.5) to extend battery life in portable measurement applications. The device features a powerful MSP430 16-bit RISC CPU, 16-bit registers, and a constant generator that helps achieve maximum code efficiency.

CC430 series devices tightly integrate the microcontroller core, peripherals, software, and RF transceiver, making these true system-on-chip solutions easy to use while delivering improved performance.

The CC430F614x series adopts a microcontroller system-on-chip configuration, combining the outstanding performance of the advanced CC1101 sub-1GHz RF transceiver with the MSP430 CPUXV2. It provides up to 32KB of in-system programmable flash, up to 4KB of RAM, two 16-bit timers, a 10-bit high-performance ADC with 8 external inputs and multiple internal temperature and battery sensors, a comparator, USCI, a 128-bit AES security accelerator, a hardware multiplier, DMA, an RTC module with alarm function, an LCD driver, and up to 44 I/O pins.

The CC430F514x and CC430F512x series adopt a microcontroller system-on-chip configuration, combining the outstanding performance of the advanced CC1101 sub-1GHz RF transceiver with the MSP430 CPUXV2. They provide up to 32KB of in-system programmable flash, up to 4KB of RAM, two 16-bit timers, a 10-bit high-performance ADC with 6 external inputs and multiple internal temperature and battery sensors available on CC430F514x devices, a comparator, USCI, a 128-bit AES security accelerator, a hardware multiplier, DMA, an RTC module with alarm function, and up to 30 I/O pins.

Merkmale

KI-Übersetzung
  • True SoC for low-power wireless communication applications
  • Wide supply voltage range: 1.8V to 3.6V
  • Ultra-low power consumption:
    • CPU active mode (AM): 160µA/MHz
    • Standby mode (LPM3 RTC mode): 2.0µA
    • Off mode (LPM4 RAM retention): 1.0µA
    • RTC-only mode (LPM3.5): 1.0µA
    • Power-off mode (LPM4.5): 0.3µA
    • RF in RX: 15mA, 250kbps, 915MHz
  • MSP430 system and peripherals:
    • 16-bit RISC architecture, extended memory, system clock up to 20MHz
    • Wake-up from standby in less than 6µs
    • Flexible power management with SVS and brownout reset
    • Unified system clock with FLL
    • 16-bit Timer_A (TA0) with 5 capture/compare registers
    • 16-bit Timer_A (TA1) with 3 capture/compare registers
    • Hardware RTC
    • Two USCI modules
    • USCI_A0: UART, IrDA, and SPI
    • USCI_B0: I2C and SPI
    • 10-bit ADC with internal reference, sample-and-hold, and auto-scan (CC430F614x and CC430F514x only)
    • Comparator with integrated LCD driver for contrast control of up to 96-segment displays (CC430F614x only)
    • 128-bit AES security encryption/decryption co-processor
    • 32-bit hardware multiplier
    • 3-channel internal DMA
    • Serial in-system programming, no external programming voltage required
    • Embedded emulation module (EEM)
  • High-performance sub-1GHz RF transceiver core:
    • Identical core to CC1101
    • Wide supply voltage range: 2V to 3.6V
    • Frequency bands: 300MHz to 348MHz, 389MHz to 464MHz, and 779MHz to 928MHz
    • Programmable data rate from 0.6kbaud to 500kbaud
    • High sensitivity (–117dBm at 0.6kBaud, –111dBm at 1.2kBaud, 315MHz, 1% PER)
    • Excellent receiver selectivity and blocking performance
    • Programmable output power up to +12dBm for all supported frequencies
    • Supports 2-FSK, 2-GFSK, and MSK, as well as OOK and flexible ASK shaping
    • Flexible packet-oriented system support: on-chip support for sync word detection, address checking, flexible packet length, and automatic CRC handling
    • Automatic CCA before transmission (for listen-before-talk systems)
    • RSSI digital output
    • Suitable for systems compliant with EN 300 220 (Europe) and FCC CFR Part 15 (USA)
    • Suitable for systems requiring compliance with wireless M-Bus standard EN13757‑4:2005
    • Asynchronous and synchronous serial RX/TX modes for backward compatibility with existing radio communication protocols

Anwendungen

KI-Übersetzung
  • Wireless analog and digital sensor systems
  • Heat allocation meter thermostats
  • AMR and AMI meters
  • Smart grid wireless networks