LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS EFR32MG1P232F256GM32-C0R product image
Images for reference only

SILICON LABS EFR32MG1P232F256GM32-C0R

Manufacturer
MPN
EFR32MG1P232F256GM32-C0R
LCSC Part #
C2151737
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
-99dBm 250Kbps 2.4GHz 1.85V~3.8V QFN-32-EP(5x5) RF Transceiver ICs RoHS
DatasheetSILICON LABS EFR32MG1P232F256GM32-C0R
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3648$ 4.36
200+$ 1.6902$ 338.04
500+$ 1.6299$ 814.95
1,000+$ 1.6014$ 1601.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSILICON LABS
PackagingQFN-32-EP(5x5)
Sensitivity-99dBm
Data Rate250Kbps
Applications-
Frequency Range-
Typical Application Frequency2.4GHz
Output Power19.5dBm
Receive Current8.7mA
Interface TypeI2C;I2S;SPI;UART
Operating Temperature-40℃~+85℃
Voltage - Supply1.85V~3.8V
FeaturesInput sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function;Supports software reset;Power-off reset function
Current Of Transmitting-

Introduction

AI Translation

The Mighty Gecko ZigBee & Thread family of SoCs is part of the Wireless Gecko portfolio. Mighty Gecko SoCs are ideal for enabling energy-friendly ZigBee & Thread networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun and no-compromise MCU features.

Features

AI Translation
  • 32-bit ARM Cortex-M4 core with 40 MHz maximum operating frequency
  • Scalable Memory and Radio configuration options available in several footprint compatible QFN packages
  • 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
  • Autonomous Hardware Crypto Accelerator and Random Number Generator
  • Integrated 2.4 GHz balun and PA with up to 19.5 dBm transmit power
  • Integrated DC-DC with RF noise mitigation
  • Low Power Wireless System-on-Chip
  • High Performance 32-bit 40 MHz ARM Cortex-M4 with DSP instruction and floating-point unit for efficient signal processing
  • Up to 256 kB flash program memory
  • Up to 32 kB RAM data memory
  • 2.4 GHz radio operation
  • TX power up to 19.5 dBm
  • Low Energy Consumption
  • 8.7 mA RX current at 2.4 GHz (1 Mbps GFSK)
  • 9.8 mA RX current at 2.4 GHz (250 kbps O-QPSK DSSS)
  • 8.8 mA TX current @ dBm output power at 2.4 GHz
  • 63 μA/MHz in Active Mode (EM0)
  • 1.4 μA EM2 DeepSleep current (full RAM retention and RTCC running from LFXO)
  • 1.1 μA EM3 Stop current (State/RAM retention)
  • Wake on Radio with signal strength detection, preamble pattern detection, frame detection and timeout
  • High Receiver Performance
  • -94 dBm sensitivity @ 1 Mbit/s GFSK
  • -101 dBm sensitivity @ 250 kbps O-QPSK DSSS
  • Supported Modulation Format
  • 2-FSK / 4-FSK with fully configurable shaping
  • Shaped OQPSK / (G)MSK
  • Supported Protocols:
  • Bluetooth Smart
  • ZigBee
  • Thread
  • 2.4 GHz Proprietary Protocols
  • Support for Internet Security
  • General Purpose CRC
  • Random Number Generator
  • Hardware Cryptographic Acceleration for AES 128/256, SHA-1, SHA-2 (SHA-224 and SHA-256) and ECC
  • Wide selection of MCU peripherals
  • 12-bit 1 Msps SAR Analog to Digital Converter (ADC)
  • 2x Analog Comparator (ACMP)
  • Digital to Analog Current Converter (IDAC)
  • Up to 31 pins connected to analog channels (APORT) shared between Analog Comparators, ADC, and IDAC
  • Up to 31 General Purpose I/O pins with output state retention and asynchronous interrupts
  • 8 Channel DMA Controller
  • 12 Channel Peripheral Reflex System (PRS)
  • 2x16-bit Timer/Counter
  • 3+4 Compare/Capture/PWM channels
  • 32-bit Real Time Counter and Calendar
  • 16-bit Low Energy Timer for waveform generation
  • 32-bit Ultra Low Energy Timer/Counter for periodic wake-up from any Energy Mode
  • 16-bit Pulse Counter with asynchronous operation
  • Watchdog Timer with dedicated RC oscillator @ 50nA
  • 2x Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
  • Low Energy UART (LEUART)
  • I2C interface with SMBus support and address recognition in EM3 Stop
  • Wide Operating Range
  • 1.85 V to 3.8 V single power supply
  • Integrated DC-DC, down to 1.8 V output with up to 200 mA load current for system
  • -40 °C to 85 °C

Applications

AI Translation
  • Connected Home
  • Lighting
  • Health and Wellness
  • Metering
  • Home and Building Automation and Security

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
EFR32MG1P232F256GM32-C0SILICON LABSAlt. PackagingQFN-32(5x5)0$ 10.1633
1 more alternative parts.View all substitutes