SILICON LABS EFR32BG13P632F512GM48-DR
| Manufacturer | |
| Mfr. Part # | EFR32BG13P632F512GM48-DR |
| LCSC Part # | C2151736 |
| Package | QFN-48-EP(7x7) |
| Customer # | |
| Description | -103.3dBm 2Mbps 2.4GHz~2.4835GHz 1.8V~3.8V QFN-48-EP(7x7) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Package | QFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.4261 | $ 6.43 |
200+ | $ 2.488 | $ 497.60 |
500+ | $ 2.4 | $ 1200.00 |
1,000+ | $ 2.3567 | $ 2356.70 |
Standard Packaging 2500/Full
Reel | ||