LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS EFR32FG13P232F512GM48-DR product image
Images for reference only

SILICON LABS EFR32FG13P232F512GM48-DR

Manufacturer
MPN
EFR32FG13P232F512GM48-DR
LCSC Part #
C2151735
Packaging
QFN-48-EP(7x7)
Customer #
Key Attributes
2Mbps 1.8V~3.8V QFN-48-EP(7x7) RF Transceiver ICs RoHS
DatasheetSILICON LABS EFR32FG13P232F512GM48-DR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.192$ 4.19
200+$ 1.6236$ 324.72
500+$ 1.5665$ 783.25
1,000+$ 1.5379$ 1537.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSILICON LABS
PackagingQFN-48-EP(7x7)
Sensitivity-
Data Rate2Mbps
Frequency Range-
Interface TypeI2C;I2S;SPI;IrDA;UART;USART
Output Power19dBm
Receive Current8.4mA
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.8V
Current Of Transmitting8.5mA

Introduction

AI Translation

The Flex Gecko proprietary protocol family of SoCs is part of the Wireless Gecko portfolio. Flex Gecko SoCs are ideal for enabling energy-friendly proprietary protocol networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun and no-compromise MCU features.

Features

AI Translation
  • 32-bit ARM Cortex-M4 core with 40 MHz maximum operating frequency
  • 512 kB of flash and 64 kB of RAM
  • Pin-compatible across EFR32FG families (exceptions apply for 5V-tolerant pins)
  • 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
  • Autonomous Hardware Crypto Accelerator and True Random Number Generator
  • Integrated PA with up to 19 dBm (2.4 GHz) or 20 dBm (Sub-GHz) tx power
  • Integrated balun for 2.4 GHz
  • Robust peripheral set and up to 32 GPIO
  • High Performance 32-bit 40 MHz ARM Cortex-M4 with DSP instruction and floating-point unit for efficient signal processing
  • Embedded Trace Macrocell (ETM) for advanced debugging
  • 2.4 GHz and Sub-GHz radio operation
  • 8.4 mA RX current at 38.4 kbps, GFSK, 169 MHz
  • 9.5 mA RX current at 1 Mbps, GFSK, 2.4 GHz
  • 10.3 mA RX current at 250 kbps, DSSS-OQPSK, 2.4 GHz
  • 8.5 mA TX current at 0 dBm output power at 2.4 GHz
  • 35.3 mA TX current at 14 dBm output power at 868 MHz
  • 69 μA/MHz in Active Mode (EM0)
  • 1.3 μA EM2 DeepSleep current (16 kB RAM retention and RTCC running from LFRCO)
  • -94.8 dBm sensitivity at 1 Mbit/s GFSK, 2.4 GHz
  • -102.7 dBm sensitivity at 250 kbps DSSS-OQPSK, 2.4 GHz
  • -126.2 dBm sensitivity at 600 bps, GFSK, 915 MHz
  • -120.6 dBm sensitivity at 2.4 kbps, GFSK, 868 MHz
  • -107.4 dBm sensitivity at 4.8 kbps, OOK, 433 MHz
  • -112.2 dBm sensitivity at 38.4 kbps, GFSK, 169 MHz
  • 2/4 (G)FSK with fully configurable shaping
  • BPSK / DBPSK TX
  • OOK / ASK
  • Shaped OQPSK / (G)MSK
  • Configurable DSSS and FEC
  • Proprietary Protocols
  • Wireless M-Bus
  • Selected IEEE 802.15.4g SUN-FSK PHYs
  • Low Power Wide Area Networks
  • FCC Part 90.210 Mask D, FCC part 15.247, 15.231, 15.249
  • ETSI Category I Operation, EN 300 220, EN 300 328
  • ARIB T-108, T-96
  • China regulatory
  • 12-bit 1 Msps SAR Analog to Digital Converter (ADC)
  • 2x Analog Comparator (ACMP)
  • 2x Digital to Analog Converter (VDAC)
  • 3x Operational Amplifier (Opamp)
  • Digital to Analog Current Converter (IDAC)
  • Low-Energy Sensor Interface (LESENSE)
  • Multi-channel Capacitive Sense Interface (CSEN)
  • Up to 32 pins connected to analog channels (APORT) shared between analog peripherals
  • Up to 32 General Purpose I/O pins with output state retention and asynchronous interrupts
  • 8 Channel DMA Controller
  • 12 Channel Peripheral Reflex System (PRS)
  • 2x16-bit Timer/Counter, 3 or 4 Compare/Capture/PWM channels
  • 1x32-bit Timer/Counter, 3 Compare/Capture/PWM channels
  • 32-bit Real Time Counter and Calendar
  • 16-bit Low Energy Timer for waveform generation
  • 32-bit Ultra Low Energy Timer/Counter for periodic wake-up from any Energy Mode
  • 16-bit Pulse Counter with asynchronous operation
  • 2x Watchdog Timer with dedicated RC oscillator
  • 3x Universal Synchronous/Asynchronous Receiver/ Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
  • Low Energy UART (LEUART)
  • 2x I2C interface with SMBus support and address recognition in EM3 Stop
  • 1.8 V to 3.8 V single power supply
  • Integrated DC-DC, down to 1.8 V output with up to 200 mA load current for system
  • Standard (-40 °C to 85 °C) and Extended (-40 °C to 125 °C) temperature grades available
  • General Purpose CRC
  • True Random Number Generator
  • 2x Hardware Cryptographic Acceleration for AES 128/256, SHA-1, SHA-2 (SHA-224 and SHA-256) and ECC
  • QFN32 5x5 mm Package
  • QFN48 7x7 mm Package

Applications

AI Translation
  • Home and Building Automation and Security
  • Metering
  • Electronic Shelf Labels
  • Industrial Automation
  • Commercial and Retail Lighting and Sensing

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EFR32FG13P232F512GM48-DSILICON LABSQFN-48-EP(7x7)0$ 7.5291