LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CC1110F16RHHR product image
Images for reference only

TI CC1110F16RHHRRoHS

Manufacturer
MPN
CC1110F16RHHR
LCSC Part #
C2151625
Packaging
VQFN-36-EP(6x6)
Customer #
Key Attributes
-112dBm 2V~3.6V VQFN-36-EP(6x6) RF Transceiver ICs RoHS
Datasheetpdf iconTI CC1110F16RHHR
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.0762$ 8.08
10+$ 7.8843$ 78.84
30+$ 7.7574$ 232.72
100+$ 7.6305$ 763.05
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTI
PackagingVQFN-36-EP(6x6)
Sensitivity-112dBm
Frequency Range300MHz~348MHz;391MHz~464MHz;782MHz~928MHz
Output Power10dBm
Receive Current16.2mA
Interface TypeADC;GPIO;I2S;USART;SPI
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Typetransceiver
Current Of Transmitting15.2mA

Introduction

AI Translation

The CC1110Fx/CC1111Fx is a true low-power sub1 GHz system-on-chip (SoC) designed for lowpower wireless applications. The CC1110Fx/CC1111Fx combines the excellent performance of the state-of-the-art RF transceiver CC1101 with an industry-standard enhanced 8051 MCU, up to 32 kB of in-system programmable flash memory and up to 4 kB of RAM, and many other powerful features. The small 6x6 mm package makes it very suited for applications with size limitations. The CC1110Fx/CC1111Fx is highly suited for systems where very low power consumption is required. This is ensured by several advanced low-power operating modes. The CC1111Fx adds a full-speed USB 2.0 interface to the feature set of the CC1110Fx. Interfacing to a PC using the USB interface is quick and easy, and the high data rate (12 Mbps) of the USB interface avoids the bottlenecks of RS-232 or low-speed USB interfaces.

Features

AI Translation
  • Radio:
    • High-performance RF transceiver based on the market-leading CC1101
    • Excellent receiver selectivity and blocking performance
    • High sensitivity (−110 dBm at 1.2 kBaud)
    • Programmable data rate up to 500 kBaud
    • Programmable output power up to 10 dBm for all supported frequencies
    • Frequency range: 300 - 348 MHz, 391 - 464 MHz and 782 - 928 MHz
    • Digital RSSI / LQI support
  • Low Power:
    • Low current consumption (RX: 16.2 mA @ 1.2 kBaud, TX: 15.2 mA @ -6 dBm output power)
    • 0.3 μA in PM3 (the operating mode with the lowest power consumption)
    • 0.5 μA in PM2 (operating mode with the second lowest power consumption, timer or external interrupt wakeup)
  • MCU, Memory, and Peripherals:
    • High performance and low power 8051 microcontroller core.
    • Powerful DMA functionality
    • 8/16/32 KB in-system programmable flash, and 1/2/4 KB RAM
    • Full-Speed USB Controller with 1 KB FIFO (CC1111Fx )
    • 128-bit AES security coprocessor
    • 7 - 12 bit ADC with up to eight inputs
    • I2S interface
    • Two USARTs
    • 16-bit timer with DSM mode
    • Three 8-bit timers
    • Hardware debug support
    • 21 (CC1110Fx ) or 19 (CC1111Fx ) GPIO pins
    • SW compatible with CC2510Fx/CC2511Fx
  • General:
    • Wide supply voltage range (2.0V - 3.6V)
    • RoHS compliant 6x6 mm QFN 36 package

Applications

AI Translation
  • Low-power SoC wireless applications operating in the 315/433/868/915 MHz ISM/SRD bands
  • Wireless alarm and security systems
  • Industrial monitoring and control
  • Wireless sensor networks
  • AMR - Automatic Meter Reading
  • Home and building automation
  • Low power telemetry
  • CC1111Fx: USB dongles