SILICON LABS EFR32MG21A020F1024IM32-BR
| Manufacturer | |
| MPN | EFR32MG21A020F1024IM32-BR |
| LCSC Part # | C2151614 |
| Packaging | QFN-32-EP(4x4) |
| Customer # | |
| Key Attributes | Mighty Gecko Multiprotocol Wireless SoC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32-EP(4x4) | |
| Sensitivity | -104.9dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Typical Application Frequency | 2.4GHz | |
| Interface Type | ADC;I2C;I2S;SPI;UART | |
| Output Power | 20dBm | |
| Receive Current | 8.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.71V~3.8V | |
| Features | Supports RSSI function;Supports FEC function;Supports software reset;DMA function | |
| Type | transceiver | |
| Current Of Transmitting | 33.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Mighty Gecko multiprotocol family of SoCs is part of the Wireless Gecko portfolio. Mighty Gecko SoCs are ideal for enabling energy-friendly multiprotocol, multiband networking for IoT devices. The single-die solution combines an 80 MHz ARM Cortex-M33 with a high performance 2.4 GHz radio to provide an industry-leading, energy efficient wireless SoC for IoT connected applications.
Features
AI Translation
- 32-bit ARM Cortex-M33 core with 80 MHz maximum operating frequency
- Up to 1024 kB of flash and 96 kB of RAM
- 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
- Integrated PA with up to 20 dBm (2.4 GHz) TX power
- Robust peripheral set and up to 20 GPIO in a 4x4 QFN package
- Low Power Wireless System-on-Chip
- High Performance 32-bit 80 MHz ARM Cortex-M33 with DSP instruction and floating-point unit for efficient signal processing
- 2.4 GHz radio operation
- Low Energy Consumption
- 8.8 mA RX current at 2.4 GHz (1 Mbps GFSK)
- 9.4 mA RX current at 2.4 GHz (250 kbps O-QPSK DSSS)
- 9.3 mA TX current @ 0 dBm output power at 2.4 GHz
- 33.8 mA TX current @ 10 dBm output power at 2.4 GHz
- 50.9 μA/MHz in Active Mode (EM0)
- 5.0 μA EM2 DeepSleep current (96 kB RAM retention and RTC running from LFXO)
- 4.5 μA EM2 DeepSleep current (16 kB RAM retention and RTC running from LFRCO)
- High Receiver Performance
- -104.5 dBm sensitivity @ 250 kbps O-QPSK DSSS
- -97.5 dBm sensitivity @ 1 Mbit/s GFSK
- -94.4 dBm sensitivity @ 2 Mbit/s GFSK
- -104.9 dBm sensitivity @ 125 kbps GFSK
- Supported Modulation Formats
- GFSK OQPSK
- Protocol Support
- Bluetooth Low Energy (Bluetooth 5)
- Zigbee
- Thread
- Wide selection of MCU peripherals
- 12-bit 1 Msps SAR Analog to Digital Converter (ADC)
- 2x Analog Comparator (ACMP)
- Up to 20 General Purpose I/O pins with output state retention and asynchronous interrupts
- 8 Channel DMA Controller
- 12 Channel Peripheral Reflex System (PRS)
- 2x16-bit Timer/Counter
- 3 Compare/Capture/PWM channels
- 1x32-bit Timer/Counter
- 3 Compare/Capture/PWM channels
- 32-bit Real Time Counter
- 24-bit Low Energy Timer for waveform generation
- 2x Watchdog Timer
- 3x Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard(ISO 7816)/IrDA/I2S)
- 2x120 interface with SMBus support
- Wide Operating Range
- 1.71 to 3.8 V single power supply
- -40 to 125 °C ambient
- Security
- Secure Boot with Root of Trust and Secure Loader (RTSL)
- Hardware Cryptographic Acceleration with DPA countermeasures for AES128/256, SHA-1, SHA-2 (up to 256-bit), ECC (up to 256-bit), ECDSA, ECDH and J-Pake
- True Random Number Generator (TRNG) compliant with NIST SP800-90 and AIS-31
- ARM TrustZone
- Secure Debug with lock/unlock
Applications
AI Translation
- IoT Multi-Protocol Devices
- Lighting
- Connected Home
- Gateways and Digital Assistants
- Building Automation and Security
In-Stock: 2,307
2,307 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4172 | $ 4.42 |
| 10+ | $ 3.6247 | $ 36.25 |
| 30+ | $ 3.1538 | $ 94.61 |
| 100+ | $ 2.6779 | $ 267.79 |
| 500+ | $ 2.4587 | $ 1229.35 |
| 1,000+ | $ 2.3597 | $ 2359.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

