TI CC2420RGZT
| Manufacturer | |
| Mfr. Part # | CC2420RGZT |
| LCSC Part # | C2151589 |
| Package | VQFN-48-EP(7x7) |
| Customer # | |
| Description | -95dBm 250Kbps 2.4GHz 2.1V~3.6V VQFN-48-EP(7x7) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Package | VQFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 18.7925 | $ 18.79 |
250+ | $ 7.2726 | $ 1818.15 |
500+ | $ 7.0173 | $ 3508.65 |
1,000+ | $ 6.8905 | $ 6890.50 |
Standard Packaging 250/Full
Reel | ||