LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CC1310F32RGZR product image
Images for reference only

TI CC1310F32RGZRRoHS

Manufacturer
MPN
CC1310F32RGZR
LCSC Part #
C2151532
Packaging
VQFN-48-EP(7x7)
Customer #
Key Attributes
-124dBm 50Kbps 1.8V~3.8V VQFN-48-EP(7x7) RF Transceiver ICs RoHS
Datasheetpdf iconTI CC1310F32RGZR
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2767$ 6.28
10+$ 6.1328$ 61.33
30+$ 6.0353$ 181.06
100+$ 5.9394$ 593.94
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTI
PackagingVQFN-48-EP(7x7)
Sensitivity-124dBm
Data Rate50Kbps
Frequency Range-
Receive Current5.5mA
Output Power14dBm
Interface TypeI2C;I2S;JTAG;SPI;UART
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.8V
FeaturesSupports RSSI function;Supports FEC function;Manchester decoding function;DMA function;Power-on reset function
Current Of Transmitting12.9mA

Introduction

AI Translation

The CC1310 device is a cost-effective, ultra-low-power sub-1 GHz RF device and is part of the SimpleLink microcontroller (MCU) platform. This platform includes Wi-Fi, Low-Power Bluetooth, sub-1 GHz, Ethernet, Zigbee, Thread, and host MCUs. All these devices share a simple and easy-to-use common development environment, which includes a single core software development kit (SDK) and a rich set of tools. With the once-and-for-all integrated SimpleLink platform, users can add any combination of devices from their product portfolio to their designs, enabling 100% code reuse when design requirements change. Thanks to its extremely low active RF and MCU current consumption and flexible low-power modes, the CC1310 device ensures excellent battery life and can operate over long distances when powered by a small coin cell battery and in energy harvesting applications. The CC1310 device is a member of the cost-effective, ultra-low-power wireless MCU family of CC13xx and CC26xx, supporting sub-1 GHz RF. The CC1310 device combines a flexible, ultra-low-power RF transceiver with a powerful 48 MHz Arm Cortex-M3 microcontroller on a platform that supports multiple physical layers and RF standards. A dedicated radio controller (Cortex-M0) can handle low-level RF protocol commands stored in ROM or RAM, thus ensuring ultra-low power consumption and flexibility. The CC1310 device achieves low power consumption without sacrificing RF performance; it has excellent sensitivity and robustness (selectivity and blocking) performance. The CC1310 device is a highly integrated, true single-chip solution that integrates a complete RF system and an on-chip DC/DC converter. Sensors can be processed in an ultra-low-power manner by a dedicated ultra-low-power autonomous MCU (which can be configured to handle analog and digital sensors), allowing the main MCU (Arm Cortex-M3) to maximize its sleep time. The power and clock management system and the radio system of the CC1310 device require specific configurations and software processing to operate correctly, which has been implemented in TI-RTOS. TI recommends using this software framework for all application development processes of this device. The complete TI-RTOS and device drivers are available with free source code.

Features

AI Translation
  • Microcontroller
    • High-performance Arm Cortex-M3 processor
    • EEMBC CoreMark score: 142
    • EEMBC ULPBench score: 158
    • Clock rate up to 48MHz
    • 32KB, 64KB, and 128KB in-system programmable flash
    • 8KB cache SRAM (or used as general-purpose RAM)
    • 20KB ultra-low leakage SRAM
    • 2-pin cJTAG and JTAG debug
    • OTA upgrade support
  • Ultra-low-power sensor controller
    • Operates autonomously, independent of the rest of the system
    • 16-bit architecture
    • 2KB ultra-low leakage code and data SRAM
  • Efficient code size architecture with TI-RTOS, drivers, and bootloader components in ROM
  • RoHS-compliant packages
    • 7mm × 7mm RGZ VQFN48 package (30 GPIOs)
    • 5mm × 5mm RHB VQFN32 package (15 GPIOs)
    • 4mm × 4mm RSM VQFN32 package (10 GPIOs)
  • Peripherals
    • All digital peripheral pins mappable to any GPIO
    • Four general-purpose timer modules (8×16-bit or 4×32-bit, all with PWM)
    • 12-bit ADC, 200MSPS, 8-channel analog multiplexer
    • Continuous time comparator
    • Ultra-low-power clock comparator
    • Programmable current source
    • UART
    • 2× SSI (SPI, MICROWIRE, and TI)
    • I2C, I2S
    • RTC
    • AES-128 security module
    • TRNG
    • Up to eight capacitive sense buttons
    • Integrated temperature sensor
  • External system
    • On-chip internal DC/DC converter
    • Seamless integration with SimpleLink CC1190 range extender
  • Low power consumption
    • Wide supply voltage range: 1.8 to 3.8V
    • RX: 5.4mA
    • TX (at +10dBm): 13.4mA
    • Active mode MCU at 48MHz running Coremark: 2.5mA (51µA/MHz)
    • Active mode MCU: 48.5 CoreMark/mA
    • Active mode sensor controller (24MHz): 0.4mA + 8.2μA/MHz
    • Sensor controller, waking up once per second to perform one 12-bit ADC sample: 0.95μA
    • Standby current: 0.7μA (RTC running, RAM and CPU retained)
    • Shutdown current: 185nA (wake-up on external event)
  • RF section
    • Excellent receiver sensitivity: –124dBm in long-range mode; –110dBm at 50kbps
    • Excellent selectivity (±100kHz): 56dB
    • Excellent blocking performance (±10MHz): 90dB
    • Programmable output power: up to +9dBm
    • Single-ended or differential RF interface
    • Suitable for systems compliant with worldwide RF regulations
    • ETSI EN 300 220 and EN 303 204 (Europe)
    • FCC CFR47 Part 15 (USA)
    • ARIB STD-T108 (Japan)
    • Wireless M-Bus (EN 13757-4) and IEEE 802.15.4g PHY
  • Tools and development environment
    • Full-featured, low-cost development kit
    • Multiple reference designs for different RF configurations
    • Packet sniffer PC software
    • Sensor Controller Studio
    • SmartRF Studio
    • SmartRF Flash Programmer 2
    • IAR Embedded Workbench (for Arm)
    • Code Composer Studio (CCS) IDE
    • CCS UniFlash

Applications

AI Translation
  • 315, 433, 470, 500, 779, 868, 915, 920MHz ISM and SRD systems
  • Low-power wireless systems with channel spacing from 50kHz to 5MHz
  • Home and building automation
  • Wireless alarm and security systems
  • Industrial monitoring and control
  • Smart grid and automatic meter reading
  • Wireless healthcare applications
  • Wireless sensor networks
  • Active RFID
  • IEEE 802.15.4g, 6LoWPAN, wireless M-Bus, KNX, Wi-SUN, and proprietary systems
  • Energy harvesting applications
  • Electronic shelf label (ESL)
  • Long-range sensor applications
  • Heat cost allocators