LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CC2544RHBR product image
  • CC2544RHBR thumbnail 1
  • CC2544RHBR thumbnail 2
  • CC2544RHBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CC2544RHBRRoHS

Manufacturer
MPN
CC2544RHBR
LCSC Part #
C2151515
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
System-on-Chip for 2.4-GHz USB applications
Datasheetpdf iconTI CC2544RHBR
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.063$ 3.06
10+$ 2.5918$ 25.92
30+$ 2.2977$ 68.93
100+$ 1.9954$ 199.54
500+$ 1.8589$ 929.45
1,000+$ 1.8005$ 1800.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTI
PackagingVQFN-32-EP(5x5)
Sensitivity-88dBm
Data Rate2Mbps
Frequency Range2.38GHz~2.495GHz
Typical Application Frequency2.4GHz
Receive Current22.5mA
Output Power4dBm
Interface TypeSPI;UART;USB
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
FeaturesSupports RSSI function;Automatic response function
Typetransceiver
Current Of Transmitting27mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CC2544 is an optimized SoC solution for USB applications with data rates up to 2Mbps and low BOM cost. The CC2544 combines the excellent performance of a leading RF transceiver with a single-cycle 8051-compatible CPU, 32KB in-system programmable flash memory, up to 2KB RAM, and many other powerful features. The CC2544 is compatible with the CC2541/CC2543/CC2545. It is available in a 5mm x 5mm QFN32 package with SPI/UART/USB interfaces. The CC2544 is supplied with a complete reference design.

Features

AI Translation
  • RF Section:
    • Single-chip 2.4GHz RF transceiver and MCU
    • Data rates and modulation formats: 2Mbps GFSK, 320kHz deviation; 2Mbps GFSK, 500kHz deviation; 1Mbps GFSK, 160kHz deviation; 1Mbps GFSK, 250kHz deviation; 500kbps MSK; 250kbps GFSK, 160kHz deviation; 250kbps MSK
    • Excellent link budget for long-range communication without external front-end
    • Programmable output power up to 4dBm
    • Excellent receiver sensitivity (-88dBm at 2Mbps)
    • Compliant with worldwide RF standards: ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 Part 15 (USA), and ARIB STD-T66 (Japan)
    • Accurate RSSI
  • Layout:
    • Minimal external components
    • Reference design available
    • 32-pin 5mm x 5mm QFN package (8 general-purpose I/O pins)
  • Low Power:
    • Active mode RX: 22.5mA
    • Active mode TX (0dBm): 27mA
    • Power mode 1 (4µs wake-up): 1mA
    • Wide supply voltage range
    • 3.3V LDO output
    • Supply range: 2V - 3.6V
    • USB 5V regulator: 4V - 5.5V
  • Microcontroller:
    • High-performance, low-power 8051 MCU core with code prefetch
    • 32KB flash program memory
    • 2KB SRAM
    • Hardware debugging support
    • Enhanced baseband automation including auto-acknowledgment and address decoding
  • Peripherals:
    • Full-speed USB 2.0
    • 6 endpoints (endpoint 0 and 5 IN/OUT endpoints)
    • Internal pull-up for D+
    • 5V to 3.3V regulator
    • Powerful 2-channel DMA
    • General-purpose timers (1×16-bit, 2×8-bit)
    • 40-bit radio timer
    • IR generation circuit
    • Multiple oscillators: 32MHz crystal oscillator; 16MHz RC oscillator; 32MHz RCOSC
    • 32kHz sleep timer with capture
    • AES security coprocessor
    • UART/SPI
    • Serial interface
    • 8 general-purpose I/O pins (6×4mA and 2×20mA drive strength)
    • Watchdog timer
    • True random number generator

Applications

AI Translation
  • Proprietary 2.4 GHz systems
  • Human interface devices (USB dongles)
  • Consumer electronics