LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CC1201RHBR product image
  • CC1201RHBR thumbnail 1
  • CC1201RHBR thumbnail 2
  • CC1201RHBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CC1201RHBRRoHS

Manufacturer
MPN
CC1201RHBR
LCSC Part #
C2151506
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
CC1201 Low-Power, High-Performance Radio Frequency (RF) Transceiver
Datasheetpdf iconTI CC1201RHBR
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8275$ 3.83
10+$ 3.6456$ 36.46
30+$ 3.5378$ 106.13
100+$ 3.4283$ 342.83
500+$ 3.3785$ 1689.25
1,000+$ 3.3559$ 3355.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTI
PackagingVQFN-32-EP(5x5)
Sensitivity-120dBm
Data Rate1.25Mbps
Frequency Range164MHz~190MHz;410MHz~475MHz;820MHz~950MHz
Typical Application Frequency869.5MHz
Interface TypeSPI
Receive Current23.6mA
Output Power16dBm
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
FeaturesAutomatic response function;Automatic retransmission function;Supports RSSI function;CRC check function;Supports FEC function;Power-on reset function;Input sync word detection function
Typetransceiver
Current Of Transmitting46mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CC1201 is a fully integrated single-chip RF transceiver designed for high performance with ultra-low power consumption and low-voltage operation in cost-effective wireless systems. All filters are integrated, eliminating the need for expensive external SAW and IF filters. The device is primarily intended for ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency bands at 164–190MHz, 410–475MHz, and 820–950MHz.

The CC1201 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication, and wireless wake-on-radio. The main operating parameters of the CC1201 are configurable via the SPI interface. In a typical system, the CC1201 will be used together with a microcontroller and a minimal number of external passive components.

For channel filter bandwidths of 50kHz or above, the CC1201 offers the same performance as the CC1200, providing a lower-cost alternative for applications that do not require narrowband support.

Features

AI Translation
  • RF Performance and Analog Characteristics:
    • High-performance, single-chip transceiver
    • Excellent receiver sensitivity: -120dBm at 1.2kbps; -109dBm at 50kbps
    • Blocking performance: 85dB at 10MHz
    • Adjacent channel selectivity: up to 62dB at 50kHz offset
    • Ultra-low phase noise: -114dBc/Hz at 10kHz offset (169 MHz)
    • Programmable output power up to +16dBm in 0.4dB steps
    • Automatic output power ramping
    • Supported modulation formats: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK
    • Data rates up to 1.25Mbps in TX and RX
  • Low Current Consumption:
    • Enhanced Radio Wake-on-Radio (eWOR) for automatic low-power receive polling
    • Power down: 0.12μA (0.5μA with eWOR timer active)
    • RX: 0.5mA in RX sniff mode
    • RX: peak current 19mA in low-power mode
    • RX: peak current 23mA in high-performance mode
    • TX: 46mA at +14dBm
  • Other:
    • FIFO: separate 128-byte RX and TX
    • Seamless integration with CC1190 for range extension, providing 3dB RX sensitivity improvement and TX output power up to +27dBm
  • Digital Characteristics:
    • Preamble detection: advanced DSP for improved sync detection performance
    • Autonomous image rejection
    • Security: hardware AES128 accelerator
    • FIFO: separate 128-byte RX and TX
    • Antenna diversity support
    • Retransmission support with automatic acknowledgment of received packets
    • Automatic CCA for LBT systems
    • Built-in coding gain support for extended range and improved robustness
    • Digital RSSI measurement
    • Improved OOK shaping for reduced occupied bandwidth, enabling higher output power while meeting regulatory requirements
  • Dedicated Packet Handling for 802.15.4g:
    • CRC 16/32
    • FEC with dual sync detection (FEC and non-FEC packets)
    • Data whitening
  • General:
    • RoHS-compliant 5mm × 5mm QFN 32-pin package (RHB)
    • Pin-compatible with CC1120
  • Regulatory — Applicable to systems complying with:
    • Europe: ETSI EN 300 220
    • US: FCC CFR47 Part 15
    • Japan: ARIB STD-T108