LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SKY85405-11 product image
  • SKY85405-11 thumbnail 1
  • SKY85405-11 thumbnail 2
  • SKY85405-11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SKYWORKS SKY85405-11RoHS

Manufacturer
MPN
SKY85405-11
LCSC Part #
C2151489
Packaging
QFN-20(4x4)
Customer #
Key Attributes
High-Power 802.11ac WLAN Power Amplifier with Integrated Power Detector
Datasheetpdf iconSKYWORKS SKY85405-11
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2442$ 2.24
10+$ 1.9359$ 19.36
30+$ 1.7428$ 52.28
100+$ 1.4069$ 140.69
500+$ 1.3176$ 658.80
1,000+$ 1.2787$ 1278.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerSKYWORKS
PackagingQFN-20(4x4)
Gain-
Input Return Loss-
Operating Temperature-
Voltage - Supply5V
Frequency Range5GHz
Output Return Loss-
Noise Figure-
FeaturesBuilt-in power detector;Low-power mode
IP3-
P1dB-
Current - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Skyworks SKY85405-11 is a 5 GHz Microwave Monolithic Integrated Circuit (MMIC) power amplifier (PA) with superior output power, linearity, and efficiency. These features make the SKY85405-11 ideal for wireless local area network (WLAN) IEEE 802.11ac applications. The SKY85405-11 features an internal band-gap regulator that eliminates the need for an external reference supply. The PA is activated with a standard 1.8 V to 5.0 V low current CMOS logic signal. The device is fabricated using Indium Gallium Phosphide (InGaP) Heterojunction Bipolar Transistor (HBT) technology. The device is internally matched and mounted in a 20-pin, 4 x 4 mm Quad Flat No-Lead (QFN) surface-mount technology (SMT) package, which allows for a highly manufacturable, low-cost solution.

Features

AI Translation
  • High linear output power for IEEE 802.11ac, MCS9, 5.0 V
  • High transmit gain
  • Power shutdown mode
  • Superior gain flatness
  • Fully matched at RF input/output ports
  • Load insensitive power detector
  • Small footprint QFN (20-pin, 4 x 4 mm) SMT package (MSL3, 260 ℃ per JEDEC J-STD-020)

Applications

AI Translation
  • IEEE 802.11ac WLAN enabled:
    • Access points
    • Media gateways
    • Set-top boxes
  • Other broadband triple-play multimedia applications