NXP BGU8063J
| Manufacturer | |
| MPN | BGU8063J |
| LCSC Part # | C2151468 |
| Packaging | HVSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 18.5dB 4.75V~5.25V 700MHz~1.5GHz 1.4dB 19dBm 75mA HVSON-10-EP(3x3) RF Amplifiers RoHS |
| Datasheet | NXP BGU8063J |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | HVSON-10-EP(3x3) | |
| Input Return Loss | -10dB | |
| Gain | 18.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | - | |
| Frequency Range | 700MHz~1.5GHz | |
| Noise Figure | 1.4dB | |
| Output Return Loss | -10dB | |
| Features | - | |
| IP3 | 34dBm | |
| P1dB | 19dBm | |
| Current - Supply | 75mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | HVSON-10-EP(3x3) | |
| Input Return Loss | -10dB | |
| Gain | 18.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 700MHz~1.5GHz | |
| Noise Figure | 1.4dB | |
| Output Return Loss | -10dB | |
| Features | - | |
| IP3 | 34dBm | |
| P1dB | 19dBm | |
| Current - Supply | 75mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3019 | $ 1.30 |
| 10+ | $ 1.0813 | $ 10.81 |
| 30+ | $ 0.9595 | $ 28.79 |
| 100+ | $ 0.8222 | $ 82.22 |
| 500+ | $ 0.762 | $ 381.00 |
| 1,000+ | $ 0.7343 | $ 734.30 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | HVSON-10-EP(3x3) | |
| Input Return Loss | -10dB | |
| Gain | 18.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | - | |
| Frequency Range | 700MHz~1.5GHz | |
| Noise Figure | 1.4dB | |
| Output Return Loss | -10dB | |
| Features | - | |
| IP3 | 34dBm | |
| P1dB | 19dBm | |
| Current - Supply | 75mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | HVSON-10-EP(3x3) | |
| Input Return Loss | -10dB | |
| Gain | 18.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 700MHz~1.5GHz | |
| Noise Figure | 1.4dB | |
| Output Return Loss | -10dB | |
| Features | - | |
| IP3 | 34dBm | |
| P1dB | 19dBm | |
| Current - Supply | 75mA |
Help & FeedbackShow similar products (0) >
C2151468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

