MAXIM MAX2644EXT+T
| Manufacturer | |
| MPN | MAX2644EXT+T |
| LCSC Part # | C2151430 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 2.4GHz SiGe, High IP3 Low-Noise Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | -15dB | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Gain | 17dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Return Loss | -10dB | |
| Noise Figure | 2dB | |
| Features | Bias control circuit;Low-power mode | |
| IP3 | -3dBm | |
| P1dB | -13dBm | |
| Current - Supply | 2.7mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX2644 low-cost, high third-order intercept point (IP3) low-noise amplifier (LNA) is designed for applications in 2.4GHz WLAN, ISM, and Bluetooth radio systems. It features a programmable bias, allowing the input IP3 and supply current to be optimized for specific applications. The LNA provides up to +1dBm input IP3 while maintaining a low noise figure of 2.0dB and a typical gain of 16dB. The MAX2644 is designed on a low-noise, advanced silicon-germanium (SiGe) technology. It operates with a +2.7V to +5.5V single supply and is available in an ultrasmall 6-pin SC70 package.
Features
- Low Noise Figure (2.0dB at 2450MHz)
- High Gain: 16dB
- Adjustable IP3 and Bias Current
- Low-Power Standby Mode
- On-Chip Output Matching
- +2.7V to +5.5V Single-Supply Operation
- Ultra-Small 6-Pin SC70 Package
Applications
- Bluetooth
- 802.11 WLAN
- Home RF
- Satellite CD Radio
- 2.4GHz ISM Band Radios
- 2.4GHz Cordless Phones
- Wireless Local Loop (WLL)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6714$ 1.6046 | $ 1.60 |
| 10+ | $ 1.4053$ 1.3491 | $ 13.49 |
| 30+ | $ 1.2576$ 1.2073 | $ 36.22 |
| 100+ | $ 1.0045$ 0.9644 | $ 96.44 |
| 500+ | $ 0.9298$ 0.8927 | $ 446.35 |
| 1,000+ | $ 0.8974$ 0.8615 | $ 861.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | -15dB | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Gain | 17dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Return Loss | -10dB | |
| Noise Figure | 2dB | |
| Features | Bias control circuit;Low-power mode | |
| IP3 | -3dBm | |
| P1dB | -13dBm | |
| Current - Supply | 2.7mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX2644 low-cost, high third-order intercept point (IP3) low-noise amplifier (LNA) is designed for applications in 2.4GHz WLAN, ISM, and Bluetooth radio systems. It features a programmable bias, allowing the input IP3 and supply current to be optimized for specific applications. The LNA provides up to +1dBm input IP3 while maintaining a low noise figure of 2.0dB and a typical gain of 16dB. The MAX2644 is designed on a low-noise, advanced silicon-germanium (SiGe) technology. It operates with a +2.7V to +5.5V single supply and is available in an ultrasmall 6-pin SC70 package.
Features
- Low Noise Figure (2.0dB at 2450MHz)
- High Gain: 16dB
- Adjustable IP3 and Bias Current
- Low-Power Standby Mode
- On-Chip Output Matching
- +2.7V to +5.5V Single-Supply Operation
- Ultra-Small 6-Pin SC70 Package
Applications
- Bluetooth
- 802.11 WLAN
- Home RF
- Satellite CD Radio
- 2.4GHz ISM Band Radios
- 2.4GHz Cordless Phones
- Wireless Local Loop (WLL)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



