NXP BGU7032,115
| Manufacturer | |
| MPN | BGU7032,115 |
| LCSC Part # | C2151415 |
| Packaging | TSSOP-6 |
| Customer # | |
| Key Attributes | 40MHz~1GHz 10dB 4.75V~5.25V 4.5dB 14dBm 43mA TSSOP-6 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-6 | |
| Input Return Loss | 18dB | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Range | 40MHz~1GHz | |
| Gain | 10dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Return Loss | 12dB | |
| Noise Figure | 4.5dB | |
| Features | Variable gain control;Bias control circuit;Low-power mode;Linearization design | |
| IP3 | 29dBm | |
| P1dB | 14dBm | |
| Current - Supply | 43mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2191 | $ 0.22 |
| 200+ | $ 0.0848 | $ 16.96 |
| 500+ | $ 0.0819 | $ 40.95 |
| 1,000+ | $ 0.0804 | $ 80.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-6 | |
| Input Return Loss | 18dB | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Range | 40MHz~1GHz | |
| Gain | 10dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Return Loss | 12dB | |
| Noise Figure | 4.5dB | |
| Features | Variable gain control;Bias control circuit;Low-power mode;Linearization design | |
| IP3 | 29dBm | |
| P1dB | 14dBm | |
| Current - Supply | 43mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2151415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

