MAXIM MAX2634AXT/V+T
| Manufacturer | |
| MPN | MAX2634AXT/V+T |
| LCSC Part # | C2151408 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 2.2V~5.5V 15.5dB 1.25dB 26dBm 2.5mA SC-70-6 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-6 | |
| Input Return Loss | 11dB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.2V~5.5V | |
| Gain | 15.5dB | |
| Frequency Range | - | |
| Output Return Loss | 8dB | |
| Noise Figure | 1.25dB | |
| Features | Low-power mode | |
| IP3 | 12dBm | |
| P1dB | 26dBm | |
| Current - Supply | 2.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX2634 low-noise amplifier (LNA) with low-power shutdown mode is optimized for 315MHz and 433.92MHz automotive remote keyless entry (RKE) applications. At 315MHz, the LNA achieves 15.5dB power gain and a 1.25dB noise figure while only consuming 2.5mA of supply current from a 2.2V to 5.5V power supply. An integrated logic-controlled low-power shutdown mode reduces power consumption to 0.1μA and replaces the two transistors typically required to implement the shut down function in discrete-based RKE LNA solutions. The device further reduces component count by integrating the output matching and DC-blocking components, and only requires a single inductor to match the input for best noise figure and input return loss. The device is available in a small 6-pin 2.0mmx2.2mm x 0.9mm lead-free SC70 package for automotive appli cations that require visual inspection of PCB solder con nections.
Features
- Optimized for 308MHz, 315MHz, 418MHz, and 433.92MHz
- 2.2V to 5.5V Supply Voltage Range
- Low Operating Supply Current 2.5mA (typ), 4mA (max)
- Logic-Controlled 1μA (max) Shutdown
- Typical Performance at 315MHz
- 1.25dB Noise Figure
- -16dBm Input IP3
- 15.5dB Power Gain
- Automotive Temperature Range -40℃ to +125℃
- ESD Rating of ±2.0kV (HBM) on All Pins
- AEC-Q100 Qualification
Applications
- Remote Keyless Entry (RKE)
- Tire Pressure Monitoring Systems (TPMS) Security
- Garage Door Openers
- Telemetry Receivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7028 | $ 6.70 |
| 10+ | $ 5.7759 | $ 57.76 |
| 30+ | $ 5.2117 | $ 156.35 |
| 100+ | $ 4.7385 | $ 473.85 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-6 | |
| Input Return Loss | 11dB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.2V~5.5V | |
| Gain | 15.5dB | |
| Frequency Range | - | |
| Output Return Loss | 8dB | |
| Noise Figure | 1.25dB | |
| Features | Low-power mode | |
| IP3 | 12dBm | |
| P1dB | 26dBm | |
| Current - Supply | 2.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX2634 low-noise amplifier (LNA) with low-power shutdown mode is optimized for 315MHz and 433.92MHz automotive remote keyless entry (RKE) applications. At 315MHz, the LNA achieves 15.5dB power gain and a 1.25dB noise figure while only consuming 2.5mA of supply current from a 2.2V to 5.5V power supply. An integrated logic-controlled low-power shutdown mode reduces power consumption to 0.1μA and replaces the two transistors typically required to implement the shut down function in discrete-based RKE LNA solutions. The device further reduces component count by integrating the output matching and DC-blocking components, and only requires a single inductor to match the input for best noise figure and input return loss. The device is available in a small 6-pin 2.0mmx2.2mm x 0.9mm lead-free SC70 package for automotive appli cations that require visual inspection of PCB solder con nections.
Features
- Optimized for 308MHz, 315MHz, 418MHz, and 433.92MHz
- 2.2V to 5.5V Supply Voltage Range
- Low Operating Supply Current 2.5mA (typ), 4mA (max)
- Logic-Controlled 1μA (max) Shutdown
- Typical Performance at 315MHz
- 1.25dB Noise Figure
- -16dBm Input IP3
- 15.5dB Power Gain
- Automotive Temperature Range -40℃ to +125℃
- ESD Rating of ±2.0kV (HBM) on All Pins
- AEC-Q100 Qualification
Applications
- Remote Keyless Entry (RKE)
- Tire Pressure Monitoring Systems (TPMS) Security
- Garage Door Openers
- Telemetry Receivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

