SUSUMU ATS2012-4DB-T1
| Manufacturer | |
| MPN | ATS2012-4DB-T1 |
| LCSC Part # | C2151316 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 30GHz High Frequency Chip Attenuator |
| Datasheet | SUSUMU ATS2012-4DB-T1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Impedance | 50Ω | |
| Attenuation Value | 4dB | |
| Power(Watts) | 100mW | |
| Frequency Range | 0Hz~30GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 4dB | |
| Power(Watts) | 100mW | |
| Frequency Range | 0Hz~30GHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Attenuation range up to 30GHz
- Internal circuit specially designed for 0-10dB attenuation.
- Miniature surface mount chip attenuator (2012 size)
- Signal line sandwiched by ground – excellent heat dissipation and low noise.
Applications
AI Translation
- Wireless communication devices and base stations
- Wireless communication modules
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1927 | $ 6.19 |
| 200+ | $ 2.3972 | $ 479.44 |
| 500+ | $ 2.3123 | $ 1156.15 |
| 1,000+ | $ 2.2706 | $ 2270.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Impedance | 50Ω | |
| Attenuation Value | 4dB | |
| Power(Watts) | 100mW | |
| Frequency Range | 0Hz~30GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 4dB | |
| Power(Watts) | 100mW | |
| Frequency Range | 0Hz~30GHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Attenuation range up to 30GHz
- Internal circuit specially designed for 0-10dB attenuation.
- Miniature surface mount chip attenuator (2012 size)
- Signal line sandwiched by ground – excellent heat dissipation and low noise.
Applications
AI Translation
- Wireless communication devices and base stations
- Wireless communication modules
C2151316 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ATS2012-4DB-T05 | SUSUMU | Similar | 0805 | 0 | $ 7.3334 |
1 more alternative parts.View all substitutes

