LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4885ETJ+T product image
Images for reference only

MAXIM MAX4885ETJ+TRoHS

Manufacturer
MPN
MAX4885ETJ+T
LCSC Part #
C2151078
Packaging
TQFN-32-EP(5x5)
Customer #
Key Attributes
Complete VGA 1:2 or 2:1 Multiplexer
Datasheetpdf iconMAXIM MAX4885ETJ+T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4474$ 5.45
10+$ 4.6613$ 46.61
30+$ 4.1942$ 125.83
100+$ 3.7238$ 372.38
500+$ 3.5058$ 1752.90
1,000+$ 3.4081$ 3408.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerMAXIM
PackagingTQFN-32-EP(5x5)
Turn-on time7us
Turn-off time100ns
Voltage - Supply4.5V~5.5V
-3dB Bandwidth350MHz
Number of Channels-
Ron
Propagation Delay (tpd)100ps
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesBidirectional analog channel;Level shifting;ESD protection
Con13pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • +5V Single-Supply Operation
  • Programmable Voltage Clamp for Open-Drain DDC Signals
  • Low 5Ω (typ) On-Resistance (R, G, B Signals)
  • Low 13pF (typ) On-Capacitance (R, G, B Signals)
  • Break-Before-Make Switching Protects Against Circuit Shorts
  • ±8kV HBM ESD Protection on Externally Routed Pins
  • Low 300μA Supply Current (Lower than 1μA with Charge Pump Disabled)
  • Space-Saving, Lead-Free, 32-Pin (5mm×5mm) TQFN Package

Applications

AI Translation
  • Notebook Computers
  • Digital Projectors
  • Computer Monitors
  • Servers
  • KVM Switches