TI TS3L500AERHUR
| Manufacturer | |
| Mfr. Part # | TS3L500AERHUR |
| LCSC Part # | C2151076 |
| Package | WQFN-56-EP(5x11) |
| Customer # | |
| Key Attributes | 16-BIT TO 8-BIT SPDT GIGABIT LAN SWITCH WITH LED SWITCH AND ENHANCED ESD PROTECTION |
| Description | 950MHz 4Ω 2:1 WQFN-56-EP(5x11) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Package | WQFN-56-EP(5x11) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0007 | $ 2.00 |
10+ | $ 1.7649 | $ 17.65 |
30+ | $ 1.5962 | $ 47.89 |
100+ | $ 1.4432 | $ 144.32 |
500+ | $ 1.3729 | $ 686.45 |
1,000+ | $ 1.3448 | $ 1344.80 |
Standard Packaging 2000/Full
Reel | ||