NXP CBTL04083ABS,518
| Manufacturer | |
| Mfr. Part # | CBTL04083ABS,518 |
| LCSC Part # | C2151044 |
| Package | HVQFN-42-EP(3.5x9) |
| Customer # | |
| Key Attributes | 3.3V, 4 differential channel, 2:1 multiplexer/demultiplexer switch for PCI Express Gen3 |
| Description | 8.3GHz 6Ω 2:1 HVQFN-42-EP(3.5x9) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | NXP | |
| Package | HVQFN-42-EP(3.5x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7498 | $ 1.75 |
10+ | $ 1.7062 | $ 17.06 |
30+ | $ 1.6782 | $ 50.35 |
100+ | $ 1.6486 | $ 164.86 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$