LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TS3V340DR product image
Images for reference only

TI TS3V340DRRoHS

Manufacturer
MPN
TS3V340DR
LCSC Part #
C2151042
Packaging
SOIC-16
Customer #
Key Attributes
QUAD SPD HIGH-BANDWIDTH VIDEO SWITCH WITH LOW AND FLAT ON-STATE RESISTANCE
Datasheetpdf iconTI TS3V340DR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4809$ 1.48
200+$ 0.574$ 114.80
500+$ 0.5534$ 276.70
1,000+$ 0.5439$ 543.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerTI
PackagingSOIC-16
Turn-on time4ns
Turn-off time2ns
Voltage - Supply3V~3.6V
-3dB Bandwidth500MHz
Ron
Number of Channels4
Propagation Delay (tpd)2ns
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesBidirectional analog channel;Power-off isolation
Con14pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TI video switch TS3V340 is a 4-bit 1-of-2 multiplexer/demultiplexer with a single switch-enable (EN) input. When EN is low, the switch is enabled, and the D port is connected to the S port. When EN is high, the switch is disabled, and the high-impedance state exists between the D and S ports. The select (IN) input controls the data path of the multiplexer/demultiplexer. Low differential gain and phase makes this switch ideal for composite and RGB video applications. The device has a wide bandwidth and low crosstalk, making it suitable for high-frequency applications as well. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. This switch maintains isolation during power off.

Features

AI Translation
  • Low Differential Gain and Phase (DG = 0.2%, DP = 0.1° Typ)
  • Wide Bandwidth (BW = 500 MHz Typ)
  • Low Crosstalk (XTALK = -80 dB Typ)
  • Bidirectional Data Flow, With Near-Zero Propagation Delay
  • Low and Flat ON-State Resistance (ron = 3 Ω Typ, ron(flat) = 1 Ω Typ)
  • Vcc Operating Range From 2V to 3.6V
  • Ioff Supports Partial-Power-Down Mode Operation
  • Data and Control Inputs Provide Undershoot Clamp Diode
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22
    • 2000-V Human-Body Model (A114-B, Class II)
    • 1000-V Charged-Device Model (C101)
  • Suitable for Both RGB and Composite Video Switching

Applications

AI Translation
  • composite and RGB video applications
  • high-frequency applications