TI TS3USBA225RUTR
| Produttore | |
| Cod. Prod. | TS3USBA225RUTR |
| Cod. LCSC | C2151040 |
| Imballo | UQFN-12(1.7x2) |
| Numero Cliente | |
| Attr. chiave | USB2.0 High-Speed (480Mbps) Audio Switch with Negative Signal Support, 1.8V Logic Compatibility and Power-Down Mode |
| Scheda Tecnica | TI TS3USBA225RUTR |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Produttore | TI | |
| Imballo | UQFN-12(1.7x2) | |
| Turn-on time | 60ns | |
| Turn-off time | 20ns | |
| Voltage - Supply | 2.7V~5V | |
| -3dB Bandwidth | 1.9GHz | |
| Number of Channels | 2 | |
| Ron | 6.5Ω | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 3:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Power-off isolation;Glitch-free switching | |
| Con | 3pF |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Produttore | TI | |
| Imballo | UQFN-12(1.7x2) | |
| Turn-on time | 60ns | |
| Turn-off time | 20ns | |
| Voltage - Supply | 2.7V~5V | |
| -3dB Bandwidth | 1.9GHz |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | 6.5Ω | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 3:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Power-off isolation;Glitch-free switching | |
| Con | 3pF |
Descrizione
The TS3USBA225 is a dual-channel single-pole triple-throw (SP3T) multiplexer supporting USB 2.0 high-speed (480Mbps) signals across all 3 differential channels. The first two high-speed differential channels also support Mobile High-Definition Link (MHL) signal transmission at resolutions/video frame rates up to 720p/60fps and 1080i/30fps. The third differential channel can additionally function as an audio switch, allowing analog audio signals to swing into the negative region. This configuration enables system designers to use a single connector for both audio data and USB 2.0/MHL data.
The TS3USBA225 operates over a VCC range of 2.7V to 5.0V, capable of transmitting true ground-referenced audio signals as low as -1.8V. The device also supports a power-saving mode, which can be enabled when the SEL1 and SEL2 control inputs are low, minimizing current consumption when no signal is being transmitted. In addition, the TS3USBA225 incorporates internal shunt resistors on the audio path to reduce clicks and pops that may be heard when selecting the audio switch.
Caratteristiche
- 2.7V to 5.0V operating supply (VCC)
- MHL/High-Speed USB (480Mbps) switch:
- V I/O accepts signals up to 4.5V (independent of VCC)
- 6.5Ω r₀ₙ (typical)
- 3pF C₀ₙ (typical)
- 1.9GHz bandwidth (-3dB)
- Audio switch:
- 2.5Ω r₀ₙ (typical)
- Supports negative supply rail down to -1.8V
- Low THD: <0.05%
- Internal shunt resistor for pop-and-click reduction
- 1.8V-compatible control input (SEL1 and SEL2) thresholds
- Power-saving mode minimizes current consumption (~5μA)
- Power-off protection: all I/O pins high-impedance when VCC = 0V
- 12-pin QFN package (2mm×1.7mm, 0.4mm pitch)
- ESD performance per JESD 22: 2000V HBM (A114-B, Class II), 1000V CDM (C101)
Applicazioni
- Mobile phones and smartphones
- Tablets
- Portable instrumentation
- Digital cameras
- Portable navigation devices (GPS)
- USB 2.0, MIPI (CSI/DSI), LVDS switches
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 1.4335 | $ 1.43 |
| 10+ | $ 1.401 | $ 14.01 |
| 30+ | $ 1.3783 | $ 41.35 |
| 100+ | $ 1.3573 | $ 135.73 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Produttore | TI | |
| Imballo | UQFN-12(1.7x2) | |
| Turn-on time | 60ns | |
| Turn-off time | 20ns | |
| Voltage - Supply | 2.7V~5V | |
| -3dB Bandwidth | 1.9GHz | |
| Number of Channels | 2 | |
| Ron | 6.5Ω | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 3:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Power-off isolation;Glitch-free switching | |
| Con | 3pF |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Produttore | TI | |
| Imballo | UQFN-12(1.7x2) | |
| Turn-on time | 60ns | |
| Turn-off time | 20ns | |
| Voltage - Supply | 2.7V~5V | |
| -3dB Bandwidth | 1.9GHz |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | 6.5Ω | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 3:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Power-off isolation;Glitch-free switching | |
| Con | 3pF |
Descrizione
The TS3USBA225 is a dual-channel single-pole triple-throw (SP3T) multiplexer supporting USB 2.0 high-speed (480Mbps) signals across all 3 differential channels. The first two high-speed differential channels also support Mobile High-Definition Link (MHL) signal transmission at resolutions/video frame rates up to 720p/60fps and 1080i/30fps. The third differential channel can additionally function as an audio switch, allowing analog audio signals to swing into the negative region. This configuration enables system designers to use a single connector for both audio data and USB 2.0/MHL data.
The TS3USBA225 operates over a VCC range of 2.7V to 5.0V, capable of transmitting true ground-referenced audio signals as low as -1.8V. The device also supports a power-saving mode, which can be enabled when the SEL1 and SEL2 control inputs are low, minimizing current consumption when no signal is being transmitted. In addition, the TS3USBA225 incorporates internal shunt resistors on the audio path to reduce clicks and pops that may be heard when selecting the audio switch.
Caratteristiche
- 2.7V to 5.0V operating supply (VCC)
- MHL/High-Speed USB (480Mbps) switch:
- V I/O accepts signals up to 4.5V (independent of VCC)
- 6.5Ω r₀ₙ (typical)
- 3pF C₀ₙ (typical)
- 1.9GHz bandwidth (-3dB)
- Audio switch:
- 2.5Ω r₀ₙ (typical)
- Supports negative supply rail down to -1.8V
- Low THD: <0.05%
- Internal shunt resistor for pop-and-click reduction
- 1.8V-compatible control input (SEL1 and SEL2) thresholds
- Power-saving mode minimizes current consumption (~5μA)
- Power-off protection: all I/O pins high-impedance when VCC = 0V
- 12-pin QFN package (2mm×1.7mm, 0.4mm pitch)
- ESD performance per JESD 22: 2000V HBM (A114-B, Class II), 1000V CDM (C101)
Applicazioni
- Mobile phones and smartphones
- Tablets
- Portable instrumentation
- Digital cameras
- Portable navigation devices (GPS)
- USB 2.0, MIPI (CSI/DSI), LVDS switches
C2151040 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



