DIODES PI3V312QEX
| Manufacturer | |
| Mfr. Part # | PI3V312QEX |
| LCSC Part # | C2151023 |
| Package | QSOP-16-150mil |
| Customer # | |
| Key Attributes | Low On-Resistance, 3.3V High-Bandwidth 4-Port, 2:1 Mux/DeMux VideoSwitch |
| Description | 500MHz 4Ω 4 2:1 QSOP-16-150mil Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Package | QSOP-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,209
1,209
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4307 $ 0.2240 | $ 0.22 |
10+ | $ 0.3847 $ 0.2001 | $ 2.00 |
30+ | $ 0.3626 $ 0.1886 | $ 5.66 |
100+ | $ 0.3388 $ 0.1762 | $ 17.62 |
500+ | $ 0.3262 $ 0.1697 | $ 84.85 |
1,000+ | $ 0.3183 $ 0.1656 | $ 165.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$