TI DS100MB201SQ/NOPB
| Manufacturer | |
| MPN | DS100MB201SQ/NOPB |
| LCSC Part # | C2150981 |
| Packaging | WQFN-54-EP(5.5x10) |
| Customer # | |
| Key Attributes | 2.375V~2.625V 2 2:1 WQFN-54-EP(5.5x10) Analog Switches - Special Purpose RoHS |
| Datasheet | TI DS100MB201SQ/NOPB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | WQFN-54-EP(5.5x10) | |
| Turn-on time | - | |
| Turn-off time | - | |
| Voltage - Supply | 2.375V~2.625V | |
| -3dB Bandwidth | - | |
| Number of Channels | 2 | |
| Ron | - | |
| Propagation Delay (tpd) | 200ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Control interface integration | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | WQFN-54-EP(5.5x10) | |
| Turn-on time | - | |
| Turn-off time | - | |
| Voltage - Supply | 2.375V~2.625V | |
| -3dB Bandwidth | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | - | |
| Propagation Delay (tpd) | 200ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Control interface integration | |
| Con | - |
Introduction
The DS100MB201 is a dual lane 2:1 multiplexer and 1:2 switch or fan-out buffer with signal conditioning suitable for 10GE, Fibre Channel, Infiniband, SATA/SAS and other high-speed bus applications up to 10.31215 Gbps. The device performs receive equalization allowing maximum flexibility of physical placement within a system. The receiver's continuous time linear equalizer (CTLE) provides a boost to compensate for 10° of 4 mil FR4 stripline at 10.3125 Gbps. The DS100MB201 is capable of opening an input eye that is completely closed due to intersymbol interference (ISI) induced by the interconnect medium. The transmitter features a programmable amplitude voltage levels to be selected from 600 mVp-p to 800 mVp-p. The signal conditioning settings are programmable with register control. With a typical power consumption of 100 mW/channel at 10.3125 Gbps, and SMBus register control to turnoff unused lanes, the DS100MB201 is part of TI's PowerWise family of energy efficient devices.
Features
- Up to 10.3125 Gbps Dual Lane 2:1 Mux, 1.2 Switch or Fanout
- Adjustable Transmit Differential Output Voltage (VOD)
- < 0.3 UI of Residual DJ at 10.3125 Gbps with 10° FR4 trace
- Adjustable Electrical IDLE Detect Threshold
- Signal Conditioning Programmable through SMBus I/F
- Single 2.5V Supply Operation
-
6 KV HBM ESD Rating
- 3.3V Tolerant SMBus Interface
- High Speed Signal flow–thru Pinout
- Package: 54-pin WQFN (10 mm×5.5 mm)
Applications
- XAUI (3.125 Gbps), RXAUI (6.25 Gbps)
- sRIO – Serial Rapid I/O
- Fibre Channel (8.5 Gbps)
- 10GBase-CX4, InfiniBand (QDR, SDR & DDR)
- FR4 Backplane Traces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.3283 | $ 21.33 |
| 10+ | $ 20.5833 | $ 205.83 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | WQFN-54-EP(5.5x10) | |
| Turn-on time | - | |
| Turn-off time | - | |
| Voltage - Supply | 2.375V~2.625V | |
| -3dB Bandwidth | - | |
| Number of Channels | 2 | |
| Ron | - | |
| Propagation Delay (tpd) | 200ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Control interface integration | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | WQFN-54-EP(5.5x10) | |
| Turn-on time | - | |
| Turn-off time | - | |
| Voltage - Supply | 2.375V~2.625V | |
| -3dB Bandwidth | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | - | |
| Propagation Delay (tpd) | 200ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Control interface integration | |
| Con | - |
Introduction
The DS100MB201 is a dual lane 2:1 multiplexer and 1:2 switch or fan-out buffer with signal conditioning suitable for 10GE, Fibre Channel, Infiniband, SATA/SAS and other high-speed bus applications up to 10.31215 Gbps. The device performs receive equalization allowing maximum flexibility of physical placement within a system. The receiver's continuous time linear equalizer (CTLE) provides a boost to compensate for 10° of 4 mil FR4 stripline at 10.3125 Gbps. The DS100MB201 is capable of opening an input eye that is completely closed due to intersymbol interference (ISI) induced by the interconnect medium. The transmitter features a programmable amplitude voltage levels to be selected from 600 mVp-p to 800 mVp-p. The signal conditioning settings are programmable with register control. With a typical power consumption of 100 mW/channel at 10.3125 Gbps, and SMBus register control to turnoff unused lanes, the DS100MB201 is part of TI's PowerWise family of energy efficient devices.
Features
- Up to 10.3125 Gbps Dual Lane 2:1 Mux, 1.2 Switch or Fanout
- Adjustable Transmit Differential Output Voltage (VOD)
- < 0.3 UI of Residual DJ at 10.3125 Gbps with 10° FR4 trace
- Adjustable Electrical IDLE Detect Threshold
- Signal Conditioning Programmable through SMBus I/F
- Single 2.5V Supply Operation
-
6 KV HBM ESD Rating
- 3.3V Tolerant SMBus Interface
- High Speed Signal flow–thru Pinout
- Package: 54-pin WQFN (10 mm×5.5 mm)
Applications
- XAUI (3.125 Gbps), RXAUI (6.25 Gbps)
- sRIO – Serial Rapid I/O
- Fibre Channel (8.5 Gbps)
- 10GBase-CX4, InfiniBand (QDR, SDR & DDR)
- FR4 Backplane Traces
C2150981 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DS100MB201SQE/NOPB | TI | Similar | WQFN-54-EP(5.5x10) | 0 | $ 11.6892 | ||
| DS100MB203SQ/NOPB | TI | Similar | WQFN-54-EP(5.5x10) | 0 | $ 19.5494 |



