MAXIM MAX4890ETJ+T
| Manufacturer | |
| Mfr. Part # | MAX4890ETJ+T |
| LCSC Part # | C2150924 |
| Package | TQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 1000Base-T, ±15kV ESD Protection LAN Switches |
| Description | 650MHz 4Ω 2:1 TQFN-32-EP(5x5) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | MAXIM | |
| Package | TQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3883 | $ 4.39 |
10+ | $ 4.2856 | $ 42.86 |
30+ | $ 4.2171 | $ 126.51 |
100+ | $ 4.1486 | $ 414.86 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$