LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI3DBS12412AZLEX product image
Images for reference only

DIODES PI3DBS12412AZLEXRoHS

Manufacturer
MPN
PI3DBS12412AZLEX
LCSC Part #
C2150916
Packaging
TQFN-40(3x6)
Customer #
Key Attributes
3.3V, 10-12Gbps 2-Lane 2:1 Mux/De-Mux Switch
Datasheetpdf iconDIODES PI3DBS12412AZLEX
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2226$ 3.22
10+$ 3.1477$ 31.48
30+$ 3.0972$ 92.92
100+$ 3.0468$ 304.68
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerDIODES
PackagingTQFN-40(3x6)
Turn-on time-
Turn-off time-
Voltage - Supply3.3V
Ron-
-3dB Bandwidth11.3GHz
Number of Channels4
Propagation Delay (tpd)-
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesBidirectional analog channel
Con-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

PI3DBS12412A is an 8 to 4 differential channel multiplexer/demultiplexer switch. This solution can switch multiple signal types up to data rate of 12Gbps. Using a unique design technique, the impedance of the switch is minimized such that the attenuation observed through the switch is minimal. The unique design technique also offers a layout targeted for Thunderbolt & SAS 3.0 signals, which minimizes the channel to channel skew as well as channel to channel crosstalk as required by high speed signals.

Features

AI Translation
  • 4 Differential Channel, 2:1 Mux/DeMux
  • Up to 12Gbps data rate for SAS 3.0 Application
  • Compatible with Thunderbolt signaling, 10.3125Gbps
  • 10Gbps Ethernet, USB 3.1
  • Bi-directional operation
  • 3dB Bandwidth: 11.3 GHz
  • Low Bit-to-Bit Skew, 1ps typ
  • Low channel-to-channel skew, 7ps typ
  • Low insertion loss: -1.4dB@5 GHz, -1.5dB@6 GHz
  • Return loss: -19.3dB@5 GHz, -17.3dB@6 GHz
  • Low Crosstalk: -30.5dB@6 GHz
  • Low Off Isolation: -17.1dB@6 GHz
  • Low power consumption -400μA typ
  • Supply Voltage 3.3V
  • Industrial Temperature Range: -40°C to 85°C
  • ESD – 2KV Human Body Model (HBM)
  • Packaging (Pb-free & Green): 42-contact, TQFN (ZH42), 3.5x9mm; 40-contact, TQFN (ZL40), 3x6mm

Applications

AI Translation
  • Routing high speed differential signals such as Thunderbolt, 10 Gigabit Ethernet, PCI-Express 3.0, SAS 3.0, and USB 3.1.