LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI HD3SS460RHRT product image
  • HD3SS460RHRT thumbnail 1
  • HD3SS460RHRT thumbnail 2
  • HD3SS460RHRT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI HD3SS460RHRTRoHS

Manufacturer
MPN
HD3SS460RHRT
LCSC Part #
C2150882
Packaging
WQFN-28-EP(3.5x5.5)
Customer #
Key Attributes
2.7V~3.6V 5.4GHz 8Ω 24 WQFN-28-EP(3.5x5.5) Analog Switches - Special Purpose RoHS
Datasheetpdf iconTI HD3SS460RHRT
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5372$ 1.54
10+$ 1.2571$ 12.57
30+$ 1.1042$ 33.13
250+$ 0.9304$ 232.60
500+$ 0.8531$ 426.55
1,000+$ 0.8177$ 817.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerTI
PackagingWQFN-28-EP(3.5x5.5)
Turn-on time3us
Turn-off time1us
Voltage - Supply2.7V~3.6V
-3dB Bandwidth5.4GHz
Ron
Number of Channels24
Propagation Delay (tpd)100ps
Switch Circuit-
Operating Temperature-40℃~+85℃
FeaturesBidirectional analog channel;Channel combination connection
Con1pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The HD3SS460 is a high-speed bidirectional passive switch that can be configured in either multiplexing or demultiplexing modes. The device can be switched via the Point-of-Load (POL) control pin to accommodate connector reversal. It can also multiplex dual-channel data/dual-channel video and all four-channel video through the AMSEL control pin. The device also provides a crosspoint MUX for low-speed pins to meet the requirements of reversible connector implementation.

The HD3SS460 is a general-purpose analog differential passive switch suitable for all high-speed interface applications, provided that the application is biased within a common-mode voltage range of 0V to 2V and has differential signaling with an amplitude of up to 1800mVpp. The device uses adaptive tracking to ensure that the channel remains constant across the entire common-mode voltage range.

The device features excellent dynamic characteristics, enabling high-speed switching with minimal signal eye diagram attenuation and very little additional jitter. The device consumes <2mW in the operating mode and <5μW in the shutdown mode (the mode can be switched via the EN pin).

Features

AI Translation
  • MUX solution for USB Type-C ecosystem, including Alternate Mode (AM)
  • Multiple channel selection options: USBSS, dual-channel AM, and quad-channel AM
  • Compatible with 5Gbps USB3.1 Gen 1 and AM with 5.4Gbps DisplayPort 1.2a
  • Compatible with source/host and sink/device applications
  • Crosspoint MUX for low-speed SBU pins
  • Bidirectional mux/demux differential switches
  • Common mode voltage range: 0V to 2V
  • Low power consumption: shutdown current 1μA, operating current 0.6mA
  • Single supply voltage VCC: 3.3V ±10%
  • Industrial temperature range: -40°C to 85°C

Applications

AI Translation
  • Reversible USB Type-C ecosystem
  • Tablets, laptops, monitors, phones
  • USB hosts and devices
  • Docking stations