LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI3USB103ZLEX product image
  • PI3USB103ZLEX thumbnail 1
  • PI3USB103ZLEX thumbnail 2
  • PI3USB103ZLEX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PI3USB103ZLEXRoHS

Manufacturer
MPN
PI3USB103ZLEX
LCSC Part #
C2150841
Packaging
TQFN-10(1.3x1.6)
Customer #
Key Attributes
USB 2.0 High-Speed (480 Mbps) Signal Switch with Vbus Short Protection
Datasheetpdf iconDIODES PI3USB103ZLEX
In-Stock: 108
108 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3435$ 0.34
10+$ 0.3353$ 3.35
30+$ 0.3304$ 9.91
100+$ 0.3256$ 32.56
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerDIODES
PackagingTQFN-10(1.3x1.6)
Turn-on time60ns
Turn-off time60ns
Voltage - Supply2.7V~4.4V
-3dB Bandwidth400MHz
Ron
Number of Channels1
Propagation Delay (tpd)250ps
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesFault protection;Bidirectional analog channel;Power-off isolation
Con6pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The PI3USB103 is a single differential channel 2:1 multiplexer/demultiplexer USB 2.0 Switch. A propagation delay of less than 250ps, resulting from its low channel resistance and I/O capacitance. The device multiplexes differential outputs from a USB Host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high - speed signals at the outputs. It is designed for low bit - to - bit skew, high channel - to - channel noise isolation and is compatible with various standards, such as High Speed USB 2.0 (480 Mb/s). The PI3USB103 offers over voltage protection per the USB 2.0 specification. With the chip powered on or off, all I/O pins can withstand a short to Vbus. If VDD = 0V, the I/Os can still have signals present, and the signal will NOT leak through to VDD.

Features

AI Translation
  • USB 2.0 compliant (high speed and full speed)
  • RON is 3.0Ω typical @ VDD = 3.0V
  • Low bit - to - bit skew
  • Low Crosstalk: - 33dB @ 480 Mbps
  • Off Isolation: - 30dB @ 480 Mbps
  • Near - Zero propagation delay: 250ps
  • Channel On Capacitance: 6.0pF (typ)
  • VDD Operating Range: 3.0V to 3.6V
  • Data pin I/O ESD (pins 1, 2, 4, 5, 6, and 7): ± 4kV contact per IEC61000 - 4 - 2 spec
  • 3dB BW of 1400MHz
  • I/O pins have over - voltage protection and can tolerate a short to Vbus
  • Packaging (Pb - free & Green): 10 - contact TQFN, 1.3mm×1.6mm×0.75mm (ZL10)

Applications

AI Translation
  • Routes signals for USB 2.0
  • Hand - held devices