LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI HD3SS3202IRSVR product image
  • HD3SS3202IRSVR thumbnail 1
  • HD3SS3202IRSVR thumbnail 2
  • HD3SS3202IRSVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI HD3SS3202IRSVRRoHS

Manufacturer
MPN
HD3SS3202IRSVR
LCSC Part #
C2150836
Packaging
UQFN-16(1.8x2.6)
Customer #
Key Attributes
HD3SS3202 Dual-Channel Differential 2:1/1:2 USB3.1 Multiplexer/Demultiplexer
Datasheetpdf iconTI HD3SS3202IRSVR
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8158$ 1.82
10+$ 1.5478$ 15.48
30+$ 1.3789$ 41.37
100+$ 1.2084$ 120.84
500+$ 1.1304$ 565.20
1,000+$ 1.0963$ 1096.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerTI
PackagingUQFN-16(1.8x2.6)
Turn-on time500ns
Turn-off time500ns
Voltage - Supply3V~3.6V
-3dB Bandwidth8GHz
Ron
Number of Channels2
Propagation Delay (tpd)80ps
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesBidirectional analog channel
Con0.6pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

HD3SS3202 is a high-speed bidirectional passive switch in a multiplexer or demultiplexer configuration, designed for USB Type-C™ applications supporting USB 3.1 Gen 1 and Gen 2 data transfer rates. The device switches between two differential channels (Port B to Port A, or Port C to Port A) via the SEL control pin. HD3SS3202 is a general-purpose analog differential passive switch. It is suitable for any application requiring a common-mode voltage range of 0 to 2V and a maximum differential amplitude of 1800mVpp for differential signals. The device features adaptive tracking to ensure consistent channel performance across the full common-mode voltage range. The device enables high-speed switching with minimal signal eye diagram degradation and negligible added jitter. It operates at less than 1.65mW (typical). A shutdown mode via the OEn pin achieves power consumption below 0.02μW (typical).

Features

AI Translation
  • Solutions for USB Type-C™ ecosystem supporting USB 3.1 Gen 1 and Gen 2 data transfer rates
  • Compatible with MIPI DSI/CSI-2 DPHY, LVDS, PCIe Gen III, SATA Express, SATA
  • Operating rate up to 10Gbps, -3dB differential bandwidth >8GHz, excellent dynamic performance (at 5GHz)
  • Crosstalk = -41dB, off-isolation = -20dB, insertion loss = -2.4dB, return loss = -8dB
  • Bidirectional "multiplexer/demultiplexer" differential switch
  • Supports 0 to 2V common-mode voltage
  • Single supply voltage VCC: 3.3V±10%
  • Commercial temperature range 0°C to 70°C (HD3SS3202)
  • Industrial temperature range -40°C to 85°C (HD3SS3202I)

Applications

AI Translation
  • USB Type-C™ Ecosystem
  • Desktop and Laptop Computers
  • Shared I/O Ports
  • Docking Stations
  • Monitors and TVs
  • Set-Top Boxes
  • Network Surveillance Cameras