DIODES PI3DBS16222ZLEX
| Manufacturer | |
| Mfr. Part # | PI3DBS16222ZLEX |
| LCSC Part # | C2150831 |
| Package | TQFN-30(2.5x4.5) |
| Customer # | |
| Key Attributes | 3.3V 20Gbps 4-channel 2x2 switch |
| Description | 1 20Gbps TQFN-30(2.5x4.5) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Package | TQFN-30(2.5x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
31 
31
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4916 | $ 3.49 |
10+ | $ 3.0044 | $ 30.04 |
30+ | $ 2.7142 | $ 81.43 |
100+ | $ 2.4209 | $ 242.09 |
500+ | $ 2.2859 | $ 1142.95 |
1,000+ | $ 2.2253 | $ 2225.30 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$