LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC AN44150A-VB product image
Images for reference only

PANASONIC AN44150A-VBRoHS

Manufacturer
MPN
AN44150A-VB
LCSC Part #
C2150814
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
QFN-24-EP(4x4) Motor Drivers, Controllers RoHS
Datasheetpdf iconPANASONIC AN44150A-VB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerPANASONIC
PackagingQFN-24-EP(4x4)
Drive TypeThree Phase
FeaturesMotor stall protection;Motor speed indication
Technology-
Operating temperature-40℃~+80℃
Voltage - Supply6V~36V
Quiescent Current(Iq)350uA
Output Current1.5A
Peak Current-
Number of Half Bridges-
RDS(on)700mΩ
Interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

AN44150A is a driver IC for 3-phase brushless motor. The rotor position detection by a 3-Hall-sensor and a 120-deg--energization drive system are adopted. It is selectable the PWM through drive mode or the OFF time fixed current peak detection PWM drive mode. Low power consumption of a motor module is realized, and it contributes to the application expansion of various motor units.

Features

AI Translation
  • Supply voltage range: 6.0 V to 36 V
  • Built-in 5-V regulator
  • 3-phase 120-deg--energization drive system by 3-Hall-sensor
  • Drive control mode is selectable:
    • PWM open control by an external PWM signal (PWM through drive)
    • PWM loop control by external DC voltage and current peak detection. (OFF time fixed current peak detection PWM drive)
  • OFF time setting switching function
  • Rotation direction switching function
  • FG pulse switching function (1FG or 3FG)
  • Short-brake/Free-running function
  • Built in various protection functions: under voltage lock out (UVLO), thermal protection, motor restricted protection, overcurrent protection and drive output short protection

Applications

AI Translation
  • Driver IC for 3-phase brushless motor
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1207$ 1.12
200+$ 0.4338$ 86.76
500+$ 0.4183$ 209.15
1,000+$ 0.4106$ 410.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$