LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
ALLEGRO A5988GEVTR-1-T product image
Photos non contractuelles

ALLEGRO A5988GEVTR-1-T

Fabricant
Réf. Fab.
A5988GEVTR-1-T
Réf. LCSC
C2150792
Condit.
QFN-36-EP(6x6)
Numéro Client
Caract. clés
QFN-36-EP(6x6) Motor Drivers, Controllers RoHS
Fiche TechniqueALLEGRO A5988GEVTR-1-T
Conformité RoHS1 documents disponibles
En stock: 5
5 En stock, expédition immédiate
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.Montant total
1+$ 4.4659$ 4.47
10+$ 4.3512$ 43.51
30+$ 4.2753$ 128.26
100+$ 4.1994$ 419.94
Boîtier Standard4500/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
FabricantALLEGRO
Condit.QFN-36-EP(6x6)
Drive TypeBipolar Driver
Number of H-bridges4
FeaturesPower-on reset;Overvoltage protection;Built-in charge pump;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection
TechnologyYes
InterfaceSTEP/DIR
Operating Temperature-40℃~+105℃
Step Resolution1;2;4
Output Current1.6A
Control Voltage-
RDS(on)
Motor Drive Voltage(Vm)8V~40V

Description

Traduction par IA

A quad DMOS full-bridge driver capable of driving up to two stepper motors or four DC motors. Each full-bridge output is rated up to 1.6 A and 40 V. It includes fixed off-time pulse-width modulation (PWM) current regulators, along with 2-bit nonlinear DACs (digital-to-analog converters) that allow stepper motors to be controlled in full, half, and quarter steps, and DC motors in forward, reverse, and coast modes. The PWM current regulator uses the patented mixed decay mode for reduced audible motor noise, increased step accuracy, and reduced power dissipation. Internal synchronous rectification control circuitry is provided to improve power dissipation during PWM operation. Protection features include thermal shutdown with hysteresis, undervoltage lockout (UVLO) and crossover-current protection. Special power-up sequencing is not required. It is supplied in two packages, EV and JP, with exposed power tabs for enhanced thermal performance. The EV is a 6 mm×6 mm, 36-pin QFN package with a nominal overall package height of 0.90 mm. The JP is a 7 mm×7 mm 48-pin LQFP. Both packages are lead (Pb) free, with 100% matte-tin leadframe plating.

Caractéristiques

Traduction par IA
  • 40 V output rating
  • 4 full bridges
  • Dual stepper motor driver
  • High-current outputs
  • 3.3 and 5 V compatible logic
  • Synchronous rectification
  • Internal undervoltage lockout (UVLO)
  • Thermal shutdown circuitry
  • Crossover-current protection
  • Overcurrent protection
  • Low-power sleep mode
  • Low-profile QFN package