TOSHIBA TB62218AFTG,C8,EL
| Hersteller | |
| Herst.-Teilenr. | TB62218AFTG,C8,EL |
| LCSC-Nr. | C2150787 |
| Verp. | QFN-48-EP(7x7) |
| Kundennummer | |
| Hauptmerkm. | QFN-48-EP(7x7) Motor Drivers, Controllers RoHS |
| Datenblatt | TOSHIBA TB62218AFTG,C8,EL |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Hersteller | TOSHIBA | |
| Verp. | QFN-48-EP(7x7) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | - | |
| Features | Power-on reset;Over temperature protection;Overcurrent Protection;Short-Circuit Protection | |
| Technology | Yes | |
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 2A | |
| Control Voltage | 4.75V~5.25V | |
| RDS(on) | 1Ω | |
| Motor Drive Voltage(Vm) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Hersteller | TOSHIBA | |
| Verp. | QFN-48-EP(7x7) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | - | |
| Features | Power-on reset;Over temperature protection;Overcurrent Protection;Short-Circuit Protection | |
| Technology | Yes |
| Typ | Beschreibung | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 2A | |
| Control Voltage | 4.75V~5.25V | |
| RDS(on) | 1Ω | |
| Motor Drive Voltage(Vm) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The TB62218AFG/AFTG is a two-phase bipolar stepping motor driver using a PWM chopper. Fabricated with the BiCD process, the TB62218AFG/AFTG is rated at 40 V/2.0 A. The on-chip voltage regulator allows control of a stepping motor with a single VM power supply.
Merkmale
KI-Übersetzung
- Bipolar stepping motor driver
- PWM constant-current drive
- Allows two-phase, 1-2-phase and W1-2 phase excitations.
- BiCD process: Uses DMOS FETs as output power transistors.
- High voltage and current: 40 V/2.0 A (absolute maximum ratings)
- Thermal shutdown (TSD), overcurrent shutdown (ISD), and power-on resets (PORs)
- Packages: HSOP28-P-0450-0.8 QFN48-P-0707-0.50
- Weight HSOP28-P-0450-0.80: 0.79 g (typ.) QFN48-P-0707-0.50: 0.14 g (typ.)
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.8677 | $ 1.87 |
| 200+ | $ 0.724 | $ 144.80 |
| 500+ | $ 0.6977 | $ 348.85 |
| 1,000+ | $ 0.6854 | $ 685.40 |
Standardgehäuse2000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Hersteller | TOSHIBA | |
| Verp. | QFN-48-EP(7x7) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | - | |
| Features | Power-on reset;Over temperature protection;Overcurrent Protection;Short-Circuit Protection | |
| Technology | Yes | |
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 2A | |
| Control Voltage | 4.75V~5.25V | |
| RDS(on) | 1Ω | |
| Motor Drive Voltage(Vm) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Hersteller | TOSHIBA | |
| Verp. | QFN-48-EP(7x7) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | - | |
| Features | Power-on reset;Over temperature protection;Overcurrent Protection;Short-Circuit Protection | |
| Technology | Yes |
| Typ | Beschreibung | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 2A | |
| Control Voltage | 4.75V~5.25V | |
| RDS(on) | 1Ω | |
| Motor Drive Voltage(Vm) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The TB62218AFG/AFTG is a two-phase bipolar stepping motor driver using a PWM chopper. Fabricated with the BiCD process, the TB62218AFG/AFTG is rated at 40 V/2.0 A. The on-chip voltage regulator allows control of a stepping motor with a single VM power supply.
Merkmale
KI-Übersetzung
- Bipolar stepping motor driver
- PWM constant-current drive
- Allows two-phase, 1-2-phase and W1-2 phase excitations.
- BiCD process: Uses DMOS FETs as output power transistors.
- High voltage and current: 40 V/2.0 A (absolute maximum ratings)
- Thermal shutdown (TSD), overcurrent shutdown (ISD), and power-on resets (PORs)
- Packages: HSOP28-P-0450-0.8 QFN48-P-0707-0.50
- Weight HSOP28-P-0450-0.80: 0.79 g (typ.) QFN48-P-0707-0.50: 0.14 g (typ.)
C2150787 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

