TI DRV8343HPHPRQ1
| Manufacturer | |
| Mfr. Part # | DRV8343HPHPRQ1 |
| LCSC Part # | C2150745 |
| Package | HTQFP-48(7x7) |
| Customer # | |
| Key Attributes | Automotive Gate Driver Unit (GDU) with independent half-bridge control and integrated current sense amplifier |
| Description | Half-Bridge MOSFET 1A 2A HTQFP-48(7x7) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Package | HTQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2639 | $ 5.26 |
10+ | $ 4.5267 | $ 45.27 |
30+ | $ 4.0784 | $ 122.35 |
100+ | $ 3.7018 | $ 370.18 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$