Di-Soric Gmbh & Co KG 200246
| Manufacturer | |
| MPN | 200246 |
| LCSC Part # | C21507285 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| working temperature | -25℃~+70℃ | |
| Output_ type | PNP-NO | |
| Features | Short-Circuit Protection;Pulse suppression |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Highly flexible cable
- Integrated variation
- Short-circuit protection
- Start pulse suppression
- Equipped with LED
- Key width 13mm
- Available in black, brown, and blue
- Operating temperature -25 ... +70 °C
- Protection rating IP 67
- Connection: cable, length 2.0m (open end)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 95.0383 | $ 95.04 |
| 200+ | $ 37.9213 | $ 7584.26 |
| 500+ | $ 36.6546 | $ 18327.30 |
| 1,000+ | $ 36.0288 | $ 36028.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| working temperature | -25℃~+70℃ | |
| Output_ type | PNP-NO | |
| Features | Short-Circuit Protection;Pulse suppression |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Highly flexible cable
- Integrated variation
- Short-circuit protection
- Start pulse suppression
- Equipped with LED
- Key width 13mm
- Available in black, brown, and blue
- Operating temperature -25 ... +70 °C
- Protection rating IP 67
- Connection: cable, length 2.0m (open end)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

