ROHM BD60203EFV-E2
| Manufacturer | |
| MPN | BD60203EFV-E2 |
| LCSC Part # | C2150703 |
| Packaging | HTSSOP-24-EP-5.6mm |
| Customer # | |
| Key Attributes | HTSSOP-24-EP-5.6mm Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HTSSOP-24-EP-5.6mm | |
| Number of H-bridges | 2 | |
| Features | Interleaved conduction protection;Motor stall protection;Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Operating temperature | -25℃~+85℃ | |
| Voltage - Supply | 8V~28V | |
| Quiescent Current(Iq) | - | |
| Output Current | 1.7A | |
| Peak Current | 3A | |
| RDS(on) | 650mΩ | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BD60203EFV is 2ch H-bridge motor driver for DC brush motor. This driver can facilitate low power consumption by PWM constant current control. Various protection circuits are built in. And also a circuit for lock detection is built in, so it is possible to output an error detection signal corresponding to Wired-Or signaling motor lock status. It contributes to high reliability of the set.
Features
- Single Power Supply Input (rated voltage of 36 V)
- Rated Output Current (peak): 1.7 A(3.0 A)
- Low ON-Resistance DMOS Output
- PH, EN Input
- Power Save Function
- PWM Constant Current Control (current limit function)
- Built-in Spike Noise Cancel Function (external noise filter is unnecessary) Driver for 2 DC Brush Motor Built-in Logic Input Pull-down Resistor
- Cross-conduction Prevention Circuit
- Thermal Shutdown Circuit (TSD)
- Over-current Protection Circuit (OCP)
- Under Voltage Lockout Circuit (UVLO)
- Over Voltage Lockout Circuit (OVLO)
- Built-in Comparator for Lock Detection
- Ghost Supply Prevention (protects against malfunction when power supply is disconnected) Microminiature, Ultra-thin and High Heat-radiation (exposed metal type) HTSSOP-B24 Package
Applications
- Plain Paper Copier (PPC)
- Multi-function Printer
- Laser Printer
- Inkjet Printer
- Photo Printer
- FAX
- Mini Printer
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.384 | $ 1.38 |
| 200+ | $ 0.5354 | $ 107.08 |
| 500+ | $ 0.5165 | $ 258.25 |
| 1,000+ | $ 0.507 | $ 507.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HTSSOP-24-EP-5.6mm | |
| Number of H-bridges | 2 | |
| Features | Interleaved conduction protection;Motor stall protection;Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Operating temperature | -25℃~+85℃ | |
| Voltage - Supply | 8V~28V | |
| Quiescent Current(Iq) | - | |
| Output Current | 1.7A | |
| Peak Current | 3A | |
| RDS(on) | 650mΩ | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BD60203EFV is 2ch H-bridge motor driver for DC brush motor. This driver can facilitate low power consumption by PWM constant current control. Various protection circuits are built in. And also a circuit for lock detection is built in, so it is possible to output an error detection signal corresponding to Wired-Or signaling motor lock status. It contributes to high reliability of the set.
Features
- Single Power Supply Input (rated voltage of 36 V)
- Rated Output Current (peak): 1.7 A(3.0 A)
- Low ON-Resistance DMOS Output
- PH, EN Input
- Power Save Function
- PWM Constant Current Control (current limit function)
- Built-in Spike Noise Cancel Function (external noise filter is unnecessary) Driver for 2 DC Brush Motor Built-in Logic Input Pull-down Resistor
- Cross-conduction Prevention Circuit
- Thermal Shutdown Circuit (TSD)
- Over-current Protection Circuit (OCP)
- Under Voltage Lockout Circuit (UVLO)
- Over Voltage Lockout Circuit (OVLO)
- Built-in Comparator for Lock Detection
- Ghost Supply Prevention (protects against malfunction when power supply is disconnected) Microminiature, Ultra-thin and High Heat-radiation (exposed metal type) HTSSOP-B24 Package
Applications
- Plain Paper Copier (PPC)
- Multi-function Printer
- Laser Printer
- Inkjet Printer
- Photo Printer
- FAX
- Mini Printer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

