TI TPS22958NDGNR
| Manufacturer | |
| Mfr. Part # | TPS22958NDGNR |
| LCSC Part # | C2150696 |
| Package | MSOP-8-EP |
| Customer # | |
| Key Attributes | 5.5V load switch with adjustable rise time |
| Description | Load Switch 1 Channel 6A MSOP-8-EP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Package | MSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1666 | $ 1.17 |
10+ | $ 1.1373 | $ 11.37 |
30+ | $ 1.1188 | $ 33.56 |
100+ | $ 1.0988 | $ 109.88 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$