TI LM4570LQ/NOPB
| Manufacturer | |
| MPN | LM4570LQ/NOPB |
| LCSC Part # | C2150684 |
| Packaging | WQFN-8(2x2) |
| Customer # | |
| Key Attributes | 2.4V~5.5V WQFN-8(2x2) Motor Drivers, Controllers RoHS |
| Datasheet | TI LM4570LQ/NOPB |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-8(2x2) | |
| Number of H-bridges | - | |
| Features | Active braking function | |
| Technology | - | |
| Voltage - Supply | 2.4V~5.5V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | 192mA | |
| Peak Current | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-8(2x2) | |
| Number of H-bridges | - | |
| Features | Active braking function | |
| Technology | - | |
| Voltage - Supply | 2.4V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | 192mA | |
| Peak Current | - | |
| RDS(on) | - |
Introduction
The LM4570 is a single supply motor driver for improved sensory experience in mobile phones and other handheld devices. The LM4570 is capable of driving up to 192mA while operating from a 3V supply. Near rail-to-rail output swing under load ensures sufficient voltage drive for most DC motors, while the differential output drive allows the voltage polarity across the motor to be reversed quickly. Reversing the voltage gives the LM4570 the ability to drive a motor both clock-wise and counter clock-wise from a single supply.
Features
- Output Short Circuit Protection
- High Output Current Capability
- Wide Output Voltage Range
- Fast Turn on Time
- Output Short Circuit Protection
- Low Power Shutdown Mode
- Minimum External Components
- Available in Space-Saving WSON Package
Applications
- Mobile Phones
- PDAs
- Video Game Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2404 | $ 1.24 |
| 200+ | $ 0.4798 | $ 95.96 |
| 500+ | $ 0.464 | $ 232.00 |
| 1,000+ | $ 0.4545 | $ 454.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-8(2x2) | |
| Number of H-bridges | - | |
| Features | Active braking function | |
| Technology | - | |
| Voltage - Supply | 2.4V~5.5V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | 192mA | |
| Peak Current | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-8(2x2) | |
| Number of H-bridges | - | |
| Features | Active braking function | |
| Technology | - | |
| Voltage - Supply | 2.4V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Current | 192mA | |
| Peak Current | - | |
| RDS(on) | - |
Introduction
The LM4570 is a single supply motor driver for improved sensory experience in mobile phones and other handheld devices. The LM4570 is capable of driving up to 192mA while operating from a 3V supply. Near rail-to-rail output swing under load ensures sufficient voltage drive for most DC motors, while the differential output drive allows the voltage polarity across the motor to be reversed quickly. Reversing the voltage gives the LM4570 the ability to drive a motor both clock-wise and counter clock-wise from a single supply.
Features
- Output Short Circuit Protection
- High Output Current Capability
- Wide Output Voltage Range
- Fast Turn on Time
- Output Short Circuit Protection
- Low Power Shutdown Mode
- Minimum External Components
- Available in Space-Saving WSON Package
Applications
- Mobile Phones
- PDAs
- Video Game Systems
C2150684 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

