ROHM BD63150AFM-E2
| Manufacturer | |
| MPN | BD63150AFM-E2 |
| LCSC Part # | C2150661 |
| Packaging | HSOP-36-M-300mil |
| Customer # | |
| Key Attributes | 50V DC Brush Motor Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HSOP-36-M-300mil | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Operating temperature | -25℃~+85℃ | |
| Voltage - Supply | 8V~46.2V | |
| Quiescent Current(Iq) | 2.5uA | |
| Output Current | 3.5A | |
| Peak Current | 6A | |
| RDS(on) | 300mΩ | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BD63150AFM is a built-in channel H-bridge motor driver for DC brush motor. This driver can facilitate low power consumption by direct PWM or PWM constant current control. There are built in protection circuits in this IC. It is possible to output an abnormal detection signal for Wired-OR that notifies each protection circuit operation, which contributes to set high reliability.
Features
AI Translation
- Single Power Supply Input (rated voltage of 50V)
- Rated Output Current (peak): 5.0A(6.0A)
- Low ON-Resistance DMOS Output
- Forward, Reverse, Brake, Open
- Power Save Function
- External PWM Control
- PWM Constant Current Control (current limit function)
- Built-in Spike Noise Cancel Function (external noise filter is unnecessary)
- Driver for DC Brush Motor
- Built-in logic input pull-down resistor
- Cross-conduction Prevention Circuit
- Output detection signal during abnormal states (Wired-OR)
- Thermal Shutdown Circuit (TSD)
- Over-current Protection Circuit (OCP)
- Under Voltage Lock out Circuit (UVLO)
- Over Voltage Lock out Circuit (OVLO)
- Ghost Supply Prevention (protects against malfunction when power supply is disconnected)
- HSOP-M36 package
Applications
AI Translation
- Plain Paper Copier (PPC)
- Multi-function Printer
- Laser Printer
- Inkjet Printer
- Photo Printer
- FAX
- Mini Printer
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6708 | $ 5.67 |
| 10+ | $ 5.5281 | $ 55.28 |
| 30+ | $ 5.4315 | $ 162.95 |
| 100+ | $ 5.3363 | $ 533.63 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
