TI DRV83055QPHPRQ1
| Manufacturer | |
| Mfr. Part # | DRV83055QPHPRQ1 |
| LCSC Part # | C2150660 |
| Package | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | DRV8305-Q1 Three-Phase Automotive Smart Gate Driver with Three Integrated Shunt Amplifiers and a Voltage Regulator |
| Description | Three Phase 4.4V~45V MOSFET VQFN-48-EP(7x7) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Package | VQFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.6802 $ 6.4514 | $ 6.45 |
10+ | $ 7.4991 $ 6.2993 | $ 62.99 |
30+ | $ 7.3785 $ 6.1980 | $ 185.94 |
100+ | $ 7.2593 $ 6.0979 | $ 609.79 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$