TI DRV3220QPHPRQ1
| Manufacturer | |
| MPN | DRV3220QPHPRQ1 |
| LCSC Part # | C2150634 |
| Packaging | HTQFP-48(7x7) |
| Customer # | |
| Key Attributes | Three-Phase Bridge Driver for Motor Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection | |
| Technology | No | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~40V | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Number of Half Bridges | 3 | |
| Peak Current | - | |
| RDS(on) | - | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DRV3220 - Q1 bridge driver is dedicated to automotive three - phase brushless DC motor control applications. The device provides six dedicated drivers for standard - level N - channel MOSFET transistors. A boost converter with an integrated FET provides the overdrive voltage, allowing full control on the power stages even for low battery voltage down to 4.75 V. The strong driver strength is suitable for high - current applications and programmable to limit peak output current. The device incorporates robust FET protection and system monitoring functions like a Q&A watchdog and voltage monitors for I/O supplies and ADC reference voltages. Integrated internal diagnostic functions can be accessed and programmed through an SPI interface.
Features
AI Translation
- AEC - Q100 Qualified for Automotive Applications
- Device Temperature Grade 1: -40℃ to +125℃ Ambient Operating Temperature
- Three - Phase Bridge Driver for Motor Control
- Suitable for 12 - V and 24 - V Applications
- Integrated Boost Converter, Gate Drive to 4.75 V
- Drives 6 Separate N - Channel Power MOSFETs
- Strong 1 - A Gate Drive for High - Current FETs
- Programmable Dead Time
- PWM Frequency up to 20 kHz
- Supports 100% Duty Cycle Operation
- Short - Circuit Protection
- VDS - Monitoring (Adjustable Detection Level)
- Overvoltage and Undervoltage Protection
- Overtemperature Warning and Shut Down
- Sophisticated Failure Detection and Handling Through SPI
- System Supervision
- Q&A Watchdog
- I/O Supply Monitoring
- ADREF Monitoring
- Programmable Internal Fault Diagnostics
- Sleep Mode Function
- Thermally - Enhanced 48 - Pin HTQFP PowerPAD IC Package (7 - mm × 7 - mm Body)
Applications
AI Translation
- Automotive Motor - Control Applications
- Electrical Power Steering (EPS, EHPS)
- Electrical Brake and Brake Assist
- Transmission
- Pumps
- Industrial Motor - Control Applications
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.6261 | $ 16.63 |
| 10+ | $ 16.045 | $ 160.45 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



