ROHM BD63573NUV-E2
| Manufacturer | |
| Mfr. Part # | BD63573NUV-E2 |
| LCSC Part # | C2150564 |
| Package | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | Single H-Bridge Driver for DC Brush Motors, High-Speed Switching |
| Description | 2.5V~5.5V VSON-10-EP(3x3) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Package | VSON-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
93 
93
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8398 | $ 1.84 |
10+ | $ 1.5454 | $ 15.45 |
30+ | $ 1.3609 | $ 40.83 |
100+ | $ 1.1718 | $ 117.18 |
500+ | $ 1.0866 | $ 543.30 |
1,000+ | $ 1.0494 | $ 1049.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$