TOSHIBA TB62269FTAG,EL
| Manufacturer | |
| MPN | TB62269FTAG,EL |
| LCSC Part # | C2150557 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | VQFN-32-EP(5x5) Motor Drivers, Controllers RoHS |
| Datasheet | TOSHIBA TB62269FTAG,EL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TOSHIBA | |
| Packaging | VQFN-32-EP(5x5) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Power-on reset;Overcurrent Protection;Over temperature protection | |
| Technology | Yes | |
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 1.4A | |
| Step Resolution | 1;2;4;8;16;32 | |
| Control Voltage | 4.75V~5.25V | |
| RDS(on) | 1Ω | |
| Motor Drive Voltage(Vm) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TOSHIBA | |
| Packaging | VQFN-32-EP(5x5) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Power-on reset;Overcurrent Protection;Over temperature protection | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 1.4A | |
| Step Resolution | 1;2;4;8;16;32 | |
| Control Voltage | 4.75V~5.25V | |
| RDS(on) | 1Ω | |
| Motor Drive Voltage(Vm) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TB62269FTAG is a PWM chopper type clock-in controlled motor driver for two-phase bipolar stepping motor. Fabricated with the BiCD process, the TB62269FTAG is rated at 40 V/1.8 A. The internal voltage regulator allows control of the motor with a single VM power supply.
Features
AI Translation
- Bipolar stepping motor driver
- PWM controlled constant-current drive Clock input control
- Allows full, half, quarter, 1/8, 1/16, and 1/32 step resolutions
- Low on-resistance of output stage by using BiCD process High Voltage and large current
- Thermal shutdown (TSD), over-current shutdown (ISD), and power-on reset (POR)
- Built-in regulator allows the TB62269FTAG to operate with only VM power supply.
- Able to customize chopping frequency by external resistance and capacitor.
- Packages: P-VQFN32-0505-0.50-004
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3368 | $ 1.34 |
| 200+ | $ 0.5171 | $ 103.42 |
| 500+ | $ 0.5002 | $ 250.10 |
| 1,000+ | $ 0.4909 | $ 490.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TOSHIBA | |
| Packaging | VQFN-32-EP(5x5) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Power-on reset;Overcurrent Protection;Over temperature protection | |
| Technology | Yes | |
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 1.4A | |
| Step Resolution | 1;2;4;8;16;32 | |
| Control Voltage | 4.75V~5.25V | |
| RDS(on) | 1Ω | |
| Motor Drive Voltage(Vm) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TOSHIBA | |
| Packaging | VQFN-32-EP(5x5) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Power-on reset;Overcurrent Protection;Over temperature protection | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 1.4A | |
| Step Resolution | 1;2;4;8;16;32 | |
| Control Voltage | 4.75V~5.25V | |
| RDS(on) | 1Ω | |
| Motor Drive Voltage(Vm) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TB62269FTAG is a PWM chopper type clock-in controlled motor driver for two-phase bipolar stepping motor. Fabricated with the BiCD process, the TB62269FTAG is rated at 40 V/1.8 A. The internal voltage regulator allows control of the motor with a single VM power supply.
Features
AI Translation
- Bipolar stepping motor driver
- PWM controlled constant-current drive Clock input control
- Allows full, half, quarter, 1/8, 1/16, and 1/32 step resolutions
- Low on-resistance of output stage by using BiCD process High Voltage and large current
- Thermal shutdown (TSD), over-current shutdown (ISD), and power-on reset (POR)
- Built-in regulator allows the TB62269FTAG to operate with only VM power supply.
- Able to customize chopping frequency by external resistance and capacitor.
- Packages: P-VQFN32-0505-0.50-004
C2150557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

