TI DRV8873HPWPRQ1
| Manufacturer | |
| MPN | DRV8873HPWPRQ1 |
| LCSC Part # | C2150479 |
| Packaging | HTSSOP-24-EP |
| Customer # | |
| Key Attributes | Automotive H-bridge motor driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24-EP | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Soft switching | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | 10uA | |
| Output Current | - | |
| Peak Current | 10A | |
| RDS(on) | 150mΩ | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8873-Q1 device is an integrated driver IC for driving brushed DC motors in automotive applications. Two logic inputs control the H-bridge driver, which includes four N-channel MOSFETs capable of bidirectionally driving the motor with a peak current of up to 10A. The device is powered by a single supply and supports a wide input power supply range from 4.5V to 38V. The device can be easily connected to the controller circuit through a PH/EN or PWM interface. Alternatively, independent half-bridge control can be used to drive two solenoid loads. The controller can utilize a current mirror to monitor the load current. This current mirror approximates the current flowing through the high-side FET and does not require the use of high-power resistors for current detection. A low-power sleep mode is provided to achieve extremely low quiescent current consumption by shutting down a large amount of internal circuitry. Internal protection features for undervoltage lockout, charge pump fault, overcurrent protection, short-circuit protection, open-load detection, and overheat are also provided. Fault conditions can be indicated via the nFAULT pin and the SPI register.
Features
- AEC-Q100 qualified for automotive applications – Device Temperature Grade 1: -40°C to +125°C, TA
- H-bridge motor driver for one DC motor, one stepper motor winding, or solenoid load
- 4.5V to 38V operating voltage range
- 10A peak current drive capability
- Low HS + LS RDS(ON)
- 150mΩ at TJ = 25°C and 13.5V
- 250mΩ at TJ = 150°C and 13.5V
- Current mirror for output current sensing
- Configurable control interface
- PH/EN
- PWM (IN1/IN2)
- Independent half-bridge control
- 1.8V, 3.3V, and 5V logic input support
- SPI or hardware interface options
- Low-power sleep mode (10μA)
- Compact package and footprint, 24-pin thermally enhanced HTSSOP PowerPAD IC package
- Protection features
- VM undervoltage lockout (UVLO)
- Charge pump undervoltage (CPUV)
- Overcurrent protection (OCP)
- Output short-to-battery and short-to-ground protection
- Open-load detection
- Thermal shutdown (TSD)
- Fault condition output (nFAULT/SPI)
Applications
- Electronic throttle control
- Exhaust gas recirculation
- Side/rear-view mirror tilt
- Electronic gear shifter
- Airflow diverter valve control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6385 | $ 2.64 |
| 10+ | $ 2.2523 | $ 22.52 |
| 30+ | $ 2.0105 | $ 60.32 |
| 100+ | $ 1.7639 | $ 176.39 |
| 500+ | $ 1.6519 | $ 825.95 |
| 1,000+ | $ 1.6032 | $ 1603.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24-EP | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Soft switching | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | 10uA | |
| Output Current | - | |
| Peak Current | 10A | |
| RDS(on) | 150mΩ | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8873-Q1 device is an integrated driver IC for driving brushed DC motors in automotive applications. Two logic inputs control the H-bridge driver, which includes four N-channel MOSFETs capable of bidirectionally driving the motor with a peak current of up to 10A. The device is powered by a single supply and supports a wide input power supply range from 4.5V to 38V. The device can be easily connected to the controller circuit through a PH/EN or PWM interface. Alternatively, independent half-bridge control can be used to drive two solenoid loads. The controller can utilize a current mirror to monitor the load current. This current mirror approximates the current flowing through the high-side FET and does not require the use of high-power resistors for current detection. A low-power sleep mode is provided to achieve extremely low quiescent current consumption by shutting down a large amount of internal circuitry. Internal protection features for undervoltage lockout, charge pump fault, overcurrent protection, short-circuit protection, open-load detection, and overheat are also provided. Fault conditions can be indicated via the nFAULT pin and the SPI register.
Features
- AEC-Q100 qualified for automotive applications – Device Temperature Grade 1: -40°C to +125°C, TA
- H-bridge motor driver for one DC motor, one stepper motor winding, or solenoid load
- 4.5V to 38V operating voltage range
- 10A peak current drive capability
- Low HS + LS RDS(ON)
- 150mΩ at TJ = 25°C and 13.5V
- 250mΩ at TJ = 150°C and 13.5V
- Current mirror for output current sensing
- Configurable control interface
- PH/EN
- PWM (IN1/IN2)
- Independent half-bridge control
- 1.8V, 3.3V, and 5V logic input support
- SPI or hardware interface options
- Low-power sleep mode (10μA)
- Compact package and footprint, 24-pin thermally enhanced HTSSOP PowerPAD IC package
- Protection features
- VM undervoltage lockout (UVLO)
- Charge pump undervoltage (CPUV)
- Overcurrent protection (OCP)
- Output short-to-battery and short-to-ground protection
- Open-load detection
- Thermal shutdown (TSD)
- Fault condition output (nFAULT/SPI)
Applications
- Electronic throttle control
- Exhaust gas recirculation
- Side/rear-view mirror tilt
- Electronic gear shifter
- Airflow diverter valve control
C2150479 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



