VISHAY VS-HFA30TA60CS-M3
| Manufacturer | |
| MPN | VS-HFA30TA60CS-M3 |
| LCSC Part # | C21503053 |
| Packaging | TO-263AB |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 600V |
| Datasheet | VISHAY VS-HFA30TA60CS-M3 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 1uA@600V | |
| Voltage - Forward(Vf@If) | 1.7V@15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 1uA@600V | |
| Voltage - Forward(Vf@If) | 1.7V@15A |
Introduction
VS-HFA30TA60CS is an advanced center-tap ultrafast recovery diode. Utilizing the latest epitaxial construction and advanced processing techniques, it offers an outstanding combination of characteristics that surpasses the performance of any previous rectifier. The VS-HFA30TA60CS has a basic rating of 600 V with 15 A continuous current per leg, making it particularly well-suited as a companion diode for IGBTs and MOSFETs. In addition to ultrafast recovery times, the HEXFRED® product line is characterized by extremely low peak recovery current (IRRM) and no tendency toward "snappy" turn-off during the tb portion of recovery. The combined characteristics of HEXFRED provide designers with a rectifier that delivers lower noise and significantly reduced switching losses in both the diode and switching transistor. These HEXFRED advantages contribute to significant reductions in snubbing, component count, and heatsink size. The HEXFRED VS-HFA30TA60CS is ideally suited for power supplies and power conversion systems (such as inverters), motor drives, and many other similar applications requiring high speed and high efficiency.
Features
- Ultrafast and ultrasoft recovery
- Extremely low IRRM and Qrr
- Specified under operating conditions
- MSL Level 1 per J-STD-020, LF max peak of 245℃
Applications
- Power Supply
- Power Conversion System
- Motor Driver
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 1uA@600V | |
| Voltage - Forward(Vf@If) | 1.7V@15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 1uA@600V | |
| Voltage - Forward(Vf@If) | 1.7V@15A |
Introduction
VS-HFA30TA60CS is an advanced center-tap ultrafast recovery diode. Utilizing the latest epitaxial construction and advanced processing techniques, it offers an outstanding combination of characteristics that surpasses the performance of any previous rectifier. The VS-HFA30TA60CS has a basic rating of 600 V with 15 A continuous current per leg, making it particularly well-suited as a companion diode for IGBTs and MOSFETs. In addition to ultrafast recovery times, the HEXFRED® product line is characterized by extremely low peak recovery current (IRRM) and no tendency toward "snappy" turn-off during the tb portion of recovery. The combined characteristics of HEXFRED provide designers with a rectifier that delivers lower noise and significantly reduced switching losses in both the diode and switching transistor. These HEXFRED advantages contribute to significant reductions in snubbing, component count, and heatsink size. The HEXFRED VS-HFA30TA60CS is ideally suited for power supplies and power conversion systems (such as inverters), motor drives, and many other similar applications requiring high speed and high efficiency.
Features
- Ultrafast and ultrasoft recovery
- Extremely low IRRM and Qrr
- Specified under operating conditions
- MSL Level 1 per J-STD-020, LF max peak of 245℃
Applications
- Power Supply
- Power Conversion System
- Motor Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



