AOS AOZ1341AI-1
| Manufacturer | |
| MPN | AOZ1341AI-1 |
| LCSC Part # | C2150281 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2 Active High 1A High Side Switch SOIC-8 Power Distribution Switches, Load Drivers RoHS |
| Datasheet | AOS AOZ1341AI-1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Integrated charge pump | |
| number of channels | 2 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 2.7V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Integrated charge pump | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 2.7V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
Introduction
The AOZ1341 is a member of Alpha and Omega Semiconductor’s dual channel power distribution switch family intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 70 mΩ N-channel MOSFET power switches for power-distribution systems that require multiple power switches in a single package. Each switch is controlled by a logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7 V. The AOZ1341 is available in an Exposed Pad MSOP-8 or an SO8 8-pin package and is rated over the -40 °C to +85 °C ambient temperature range.
Features
- Typical 70 mΩ (NFET)
- 1 A maximum continuous current
- VIN Range: 2.7 V to 5.5 V
- Open Drain Fault Flag
- Fault Flag deglitched (blanking time)
- Discharge switch for shutdown
- Thermal shutdown
- Reverse current blocking
- Packages: Exposed Pad MSOP-8 and SO-8
Applications
- Notebook Computers
- Desktop Computers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4091 | $ 0.41 |
| 200+ | $ 0.1584 | $ 31.68 |
| 500+ | $ 0.1528 | $ 76.40 |
| 1,000+ | $ 0.1501 | $ 150.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Integrated charge pump | |
| number of channels | 2 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 2.7V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | AOS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Integrated charge pump | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 2.7V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
Introduction
The AOZ1341 is a member of Alpha and Omega Semiconductor’s dual channel power distribution switch family intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 70 mΩ N-channel MOSFET power switches for power-distribution systems that require multiple power switches in a single package. Each switch is controlled by a logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7 V. The AOZ1341 is available in an Exposed Pad MSOP-8 or an SO8 8-pin package and is rated over the -40 °C to +85 °C ambient temperature range.
Features
- Typical 70 mΩ (NFET)
- 1 A maximum continuous current
- VIN Range: 2.7 V to 5.5 V
- Open Drain Fault Flag
- Fault Flag deglitched (blanking time)
- Discharge switch for shutdown
- Thermal shutdown
- Reverse current blocking
- Packages: Exposed Pad MSOP-8 and SO-8
Applications
- Notebook Computers
- Desktop Computers
C2150281 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| NCP382HD10AAR2G | onsemi | Similar | SOIC-8 | 3 | $ 0.7274 |

